Potrzebujesz więcej?
| Ilość | Cena (bez VAT) |
|---|---|
| 1+ | 69,380 zł |
| 10+ | 49,370 zł |
| 74+ | 38,110 zł |
| 148+ | 37,350 zł |
| 296+ | 36,590 zł |
| 518+ | 35,830 zł |
Informacje o produkcie
Specyfikacja
LTC3115-2 is a high voltage monolithic synchronous buck-boost DC/DC converter optimized for applications subject to fast (<lt/>1ms) input voltage transients. This device is well suited for use in a wide variety of automotive and industrial power supplies. A proprietary low noise switching algorithm optimizes efficiency with input voltages that are above, below or even equal to the output voltage and ensures seamless transitions between operational modes. Programmable frequency PWM mode operation provides low noise, high efficiency operation and the ability to synchronize switching to an external clock. Switching frequencies upto 2MHz are supported to allow use of small value inductors for miniaturization of the application circuit. It is widely used in application such as 24V/28V industrial applications, automotive power systems, telecom, servers and networking equipment, firewire regulator, multiple power source supplies etc.
- Input voltage range is 2.7V to 40V
- Output voltage range is 2.7V to 40V
- Output current is 0.8A at (VIN ≥ 3.6V, VOUT = 5V)
- Programmable frequency range is 100KHz to 2MHz
- Upto 95% efficiency, 30µA no-load quiescent current in Burst Mode® Operation
- Ultralow noise buck-boost PWM
- Internal soft-start, programmable input undervoltage lockout
- Supply current in shutdown is 3µA typical
- Operating temperature is -40°C to 125°C
- Package style is 20-lead plastic TSSOP
Uwagi
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Specyfikacje techniczne
Regulowane
Synchroniczne buck-boost
40V
2A
20Pins
-
40V
95%
125°C
-
No SVHC (25-Jun-2025)
-
1Outputs
2.7V
2 A
TSSOP-EP
Montaż powierzchniowy
2.7V
1MHz
-40°C
-
MSL 1 - nieograniczone
TSSOP-EP
2MHz
Dokumentacja techniczna (2)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:Philippines
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
RoHS
RoHS
Świadectwo zgodności produktu