Potrzebujesz więcej?
| Ilość | Cena (z VAT) |
|---|---|
| 1+ | 174,4017 zł |
| 10+ | 145,3368 zł |
| 25+ | 124,5744 zł |
Informacje o produkcie
Specyfikacja
Flanged Nylon Nuts are designed with an integrated wide flange at one end, functioning as a built-in washer. This flange helps distribute the clamping pressure evenly across the fastening surface, reducing the risk of damage to the connected parts and minimizing the chance of loosening due to surface irregularities or vibration. Manufactured from durable, lightweight nylon, these nuts provide excellent resistance to corrosion, moisture, and a wide range of chemicals, making them ideal for non-metallic, electrical, and lightweight assembly applications. The nylon material also offers electrical insulation properties and prevents galling or seizing when used with metal fasteners. Available in a range of metric sizes, these nylon flange nuts are supplied in convenient packs of 200 pieces.
- Integrated flange for even load distribution and secure fastening
- Made from high-quality nylon for corrosion resistance and electrical insulation
- Lightweight and non-magnetic – ideal for electronic and non-metallic assemblies
- Reduces the need for separate washers
- Resistant to vibration and surface damage
- M12 × 1.75mm – Pack of 200 (MPFN-M12-1.75)
Zawartość
Pack of 200
Uwagi
Standard: Metric
Specyfikacje techniczne
-
Nylon (poliamid)
-
No SVHC (25-Jun-2025)
M12 x 1.75
Prosty
Multicomp Pro Flanged Nuts
Dokumentacja techniczna (1)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:China
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
Świadectwo zgodności produktu