Informacje o produkcie
Specyfikacja
TEROSON® PU 8596 is a 1-component polyurethane direct glazing adhesive used for windshield replacement on vehicles where HMLC is not required. It is crash tested in accordance with the US norm FMVSS and validated for a safe drive-away time of 6 hours. Use any type of professional dispensing tool for application. Best application results are achieved with the TEROSON® ET GUN POWERLINE II. Bondline preparation with TEROSON® VR 100 and TEROSON® ET SPONGE prior to primer application recommended. It provide excellent adhesion to glass, glass with the ceramic coating, encapsulation and to painted surfaces, in connection with primer/activator. TEROSON PU 8596 is used for the bonding of front, rear and side screens to the body of motor, utility, special and rail vehicles.
- Direct glazing adhesive, 6 hours safe drive-away time according to FMVSS
- High positioning tack, very good sag resistance, high cure rate
- No stringing, TUV approved product
- FMVSS 208 approved
- 1K- polyurethane adhesive free from PVC and solvents
- High elastic and shear strength, even after aging
- High UV resistance in connection with primer/activator
- Good adhesion to the remaining material
Specyfikacje techniczne
Poliuretanowe
Wilgotności
Kaseta
-
No SVHC (10-Jun-2022)
Czarny
8.5MPa
310ml
Compute Module 3+ Series
Dokumentacja techniczna (2)
Ustawodawstwo i kwestie dotyczące ochrony środowiska
Kraj, w którym odbył się ostatni istotny etap procesu produkcjiKraj pochodzenia:Germany
Kraj, w którym odbył się ostatni istotny etap procesu produkcji
Świadectwo zgodności produktu