Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoLS160
Order Code595846
Thermal Resistance14°C/W
External Width - Metric30mm
External Height - Metric13mm
External Length - Metric30mm
External Diameter - Metric30mm
External Width - Imperial1.18"
External Height - Imperial0.51"
External Length - Imperial1.18"
Product Range-
Alternatives for LS160
1 Product Found
Product Overview
- Devices may be fixed with screw or clip
Technical Specifications
Thermal Resistance
14°C/W
External Height - Metric
13mm
External Diameter - Metric
30mm
External Height - Imperial
0.51"
Product Range
-
External Width - Metric
30mm
External Length - Metric
30mm
External Width - Imperial
1.18"
External Length - Imperial
1.18"
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004