Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoLS50
Order Code595743
Thermal Resistance4°C/W
Packages CooledTO-3
External Width - Metric41.2mm
External Height - Metric43mm
External Length - Metric45mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.62"
External Height - Imperial1.69"
External Length - Imperial1.77"
External Diameter - Imperial-
Product Range-
Product Overview
The LS50 is a 45 x 41.2 x 43mm Heat Sink made of aluminium body. This heat sink is suitable for use with TO-3 device.
Applications
Industrial
Technical Specifications
Thermal Resistance
4°C/W
External Width - Metric
41.2mm
External Length - Metric
45mm
Heat Sink Material
Aluminium
External Height - Imperial
1.69"
External Diameter - Imperial
-
Packages Cooled
TO-3
External Height - Metric
43mm
External Diameter - Metric
-
External Width - Imperial
1.62"
External Length - Imperial
1.77"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026