Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No125.030
Order Code3761256
Product RangeAdastra - OD
Also Known As125.030UK, GTIN UPC EAN: 5015972022948
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerADASTRA
Manufacturer Part No125.030
Order Code3761256
Product RangeAdastra - OD
Also Known As125.030UK, GTIN UPC EAN: 5015972022948
Technical Datasheet
Frequency Response Min100Hz
Frequency Response Max20kHz
External Height-
External Width148mm
External Depth72.5mm
Product RangeAdastra - OD
SVHCNo SVHC (19-Jan-2021)
Product Overview
Water resistant speaker with a 2-way design and integral crossover unit. The speaker is enclosed in a plastic basket and the woofer has a polypropylene cone and incorporates a Mylar tweeter. The 4Ω version is ideal for marine use on yachts and boats. Supplied with fixing kits.
Technical Specifications
Frequency Response Min
100Hz
External Height
-
External Depth
72.5mm
SVHC
No SVHC (19-Jan-2021)
Frequency Response Max
20kHz
External Width
148mm
Product Range
Adastra - OD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.355