Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No853.037UK
Order Code4264943
Product RangeAdastra - 19SS Series
Also Known As853.037UK
22 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł113.350 |
| 2+ | zł98.750 |
Price for:Each
Minimum: 1
Multiple: 1
zł113.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part No853.037UK
Order Code4264943
Product RangeAdastra - 19SS Series
Also Known As853.037UK
Rack U Height1U
External Width - Metric482mm
External Depth - Metric352mm
For Use With19" Rack Equipment
External Width - Imperial19"
External Depth - Imperial13.9"
Product RangeAdastra - 19SS Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
19" rack-mount support shelf for accommodating equipment without brackets into a standard rack cabinet.
- Adjustable or removable rear support brackets
- Suitable for 450mm deep cabinets
- 1U depth
- Dimensions (WxHxD): 482x44x352mm
- Weight: 2kg
Technical Specifications
Rack U Height
1U
External Depth - Metric
352mm
External Width - Imperial
19"
Product Range
Adastra - 19SS Series
External Width - Metric
482mm
For Use With
19" Rack Equipment
External Depth - Imperial
13.9"
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.053