Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoPCL100
Order Code224315
Also Known AsAPCL100 GTIN UPC EAN: 5028356500796
Technical Datasheet
3,117 In Stock
384 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł31.270 |
Price for:Each
Minimum: 1
Multiple: 1
zł31.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoPCL100
Order Code224315
Also Known AsAPCL100 GTIN UPC EAN: 5028356500796
Technical Datasheet
Cleaner TypeProtector
Cleaner ApplicationsPrinters
Dispensing MethodPump Bottle
Volume100ml
Weight-
Product Range-
Product Overview
PCL100 is a platenclene – printer roller cleaner/restorer. Platenclene cleaner effectively dissolves ink stains and removes oil and grease inevitably reducing paper jams on all types of rubber roller equipment without leaving any residue. Available in a non flammable, non toxic pump spray bottle this gives best results with AF Safecloths, Safetiss or Safebuds. Regular maintenance can reduce breakdown costs of equipment failure.
- Suitable for fax machines & printers
- Effective cleaner for rubber print rollers
- Printer roller cleaner and restorer available in 100ml spray
- Restores roller flexibility by dissolving ink stains, oil and grease
- Helps to reduce paper jams
- Alcohol -free cleaning solution
Technical Specifications
Cleaner Type
Protector
Dispensing Method
Pump Bottle
Weight
-
Cleaner Applications
Printers
Volume
100ml
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29029000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1