Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPSA2701T
Order Code1347345
Product RangePSA-T Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoPSA2701T
Order Code1347345
Product RangePSA-T Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangePSA-T Series
Test Frequency Range1MHz to 2.7GHz
External Height170mm
External Width97mm
External Depth47mm
Weight495g
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PSA2701T incorporates the features most needed in a portable spectrum analyzer, along with many additional functions provided within the handheld computer.
- Resolution bandwidths of 280kHz or 15kHz
- -93dBm typical noise floor at -20dBm reference level
- Fully adjustable centre frequency and span in 1kHz steps
- Choice or centre plus span or start plus stop setting
- Zero span mode with AM and FM audio demodulation
- Sweep modes of normal, single, peak hold and average
- Twin markers with readout of absolute & difference values
- Smart marker movement with selectable peak tracking
- Unlimited storage for waveforms, set-ups and screens
- Data transfer to PC for analysis, documentation & printing
- More than 4 hours continuous operation from a charge
- Smaller and lighter than any other spectrum analyzer
- Vast range of third party programs available including many for engineering, science and mathematics
- Handheld computer based facilities including:
- Word processing, spreadsheets, picture and video viewing, MP3, Web & Email via Bluetooth and WiFi
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking, Portable Devices, Imaging, Video & Vision, Multimedia, Wireless
Contents
Palm TIX handheld computer, One SD (or MMC) memory card, USB linked card reader for use with PC, Universal mains adaptor/charger, USB lead (mini B plug to standard A plug), Multi-language "Read This First" leaflet, Printed users manual (English), Support CD containing multi-language, manual & backup software.
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
1MHz to 2.7GHz
External Width
97mm
Weight
495g
Plug Type
EU, UK
Product Range
PSA-T Series
External Height
170mm
External Depth
47mm
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5