Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBUB37-50BK
Order Code3403318
Also Known AsGTIN UPC EAN: 4710614538702
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł68.830 |
Price for:Each
Minimum: 1
Multiple: 1
zł68.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBUB37-50BK
Order Code3403318
Also Known AsGTIN UPC EAN: 4710614538702
Connector Type AUSB Plug, Motherboard
Connector Type BUSB 3.1 Type C Socket
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Utilise an internal USB connection to add an external SuperSpeed Plus USB-C port to your computer. SuperSpeed Plus (USB 3.1 Gen 2) connections enable data transfer rates at 10Gb/s, which is up to 20 times faster than USB 2.0!
- SuperSpeed Plus USB 3.1 Gen 2 cable adaptor
- PCI Bracket with an external USB-C port to internal USB 3.1 Gen 2 motherboard connector
- 500mm Cable length
Technical Specifications
Connector Type A
USB Plug, Motherboard
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
USB 3.1 Type C Socket
Cable Length - Metric
0.5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047