Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBUB45-15BK
Order Code3760941
Also Known AsGTIN UPC EAN: 4710614539310
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł37.220 |
5+ | zł34.350 |
Price for:Each
Minimum: 1
Multiple: 1
zł37.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBUB45-15BK
Order Code3760941
Also Known AsGTIN UPC EAN: 4710614539310
Connector Type AUSB Plug, Motherboard
Connector Type BUSB Socket, Motherboard
Cable Length - Imperial0.49ft
Cable Length - Metric150mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
This internal extension cable allows you to easily extend an internal 19-pin USB 3.0 cable or device. Fitted with low profile connectors, the cable is ideal for tight-fitting environments and low profile PC cases.
- Low profile 7mm connector height
Technical Specifications
Connector Type A
USB Plug, Motherboard
Cable Length - Imperial
0.49ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
USB Socket, Motherboard
Cable Length - Metric
150mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014