Quantity | Price (ex VAT) |
---|---|
12+ | zł117.190 |
Product Information
Product Overview
POLYMER REMOVER is a heavy duty mould cleaner extremely effective and powerful solvent blend, which has been developed for use on heavily soiled moulds and dies to remove a variety of moulding deposits. Will assist in the removal of plastics, rubbers and resin deposits, including acetals, acrylates, PVC, epoxy resins (uncured), nylons, polyamides, polystyrenes, polyurethanes, rubbers, silicone resins and also effective on other materials such as cellulose resins and alkyd resins.
- 400ml fill size
- Clear, colourless liquid appearance
- Characteristic hydrocarbon odour
- 0.823 SG at 25°C
- 4 bar pressure at 25°C
- 1.8g/sec discharge rate
- Soluble in water and most organic solvents
- Classified as extremely flammable under CHIP regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 72 months with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
400ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate