Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł54.610 |
| 10+ | zł37.850 |
| 25+ | zł33.460 |
| 100+ | zł28.490 |
| 250+ | zł27.770 |
| 500+ | zł27.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł54.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5209FBRUZ-RL7
Order Code4566617
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 5V to ± 22V, 8V to 44V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ310ohm
On Resistance Max270ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
± 5V to ± 22V, 8V to 44V
No. of Pins
16Pins
On Resistance Typ
310ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
270ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability