500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | zł21.180 |
10+ | zł14.940 |
25+ | zł13.500 |
100+ | zł11.770 |
250+ | zł10.760 |
500+ | zł10.720 |
Product Information
Product Overview
LTC®6992 is a silicon oscillator with an easy-to-use analogue voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. Applying a voltage between 0V and 1V on the MOD pin sets the duty cycle.
- 0% to 100% PWM duty cycle
- Frequency range from 3.81Hz to 1MHz
- Configured with 1 to 3 resistors
- <lt/>1.7% maximum frequency error
- PWM duty cycle error <lt/> 3.7% maximum
- Frequency Modulation (VCO) capability
- 2.25V to 5.5V single supply operation
- 115μA supply current at 100kHz
- 500μs start-up time
- CMOS output driver sources/sinks 20mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
5.5V
6Pins
70°C
MSL 1 - Unlimited
2.25V
TSOT-23
0°C
-
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate