Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1001-0014-UK
Order Code2563904
Product RangeALCT Series
Also Known AsALCT6-24/10 UK; GTIN UPC EAN: 4013674023172
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł622.150 |
5+ | zł486.900 |
10+ | zł477.160 |
Price for:Each
Minimum: 1
Multiple: 1
zł622.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0014-UK
Order Code2563904
Product RangeALCT Series
Also Known AsALCT6-24/10 UK; GTIN UPC EAN: 4013674023172
Technical Datasheet
Battery Charger TypeHeavy Duty
Battery Technologies SupportedLead Acid
Supply Voltage230VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product RangeALCT Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
Lead acid battery charger with voltage selection; ideal for battery maintenance during winter time. Selectable COLD TEMP mode designed to charge batteries to 100% in temperatures below 5°C.
- Automatic REFRESH mode for discharged batteries
- Clear LED display for intuitive operation
- 3 Step charging status indicator
- Reverse polarity protection
- Short circuit and overcharge protection
- Integrated cable storage facility
- Input Voltage: 230V AC 50Hz
- Output Voltages: 6V @ 1A, 12V @ 1A/5A/10A, 24V @ 1A/5A
- Battery Capacity: 4.5 - 20Ah
- Dimensions (HxWxD): 194x272x142mm
- Weight: 1.682kg
Contents
Charger with red and black crocodile output clips
Technical Specifications
Battery Charger Type
Heavy Duty
Supply Voltage
230VAC
Battery IEC Code
-
Product Range
ALCT Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
Lead Acid
Battery Size Code
-
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Alternatives for 1001-0014-UK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.682