Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0068
Order Code2809236
Technical Datasheet
Battery Capacity20.8Ah
No. of Charging Ports2 Ports
Charging Amps2.5A
External Depth160mm
External Height21.5mm
External Width80mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Capacity
20.8Ah
Charging Amps
2.5A
External Height
21.5mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
160mm
External Width
80mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475
UN Hazard Code:3481