Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEX
Manufacturer Part No440-2X
Order Code1002514
Product RangeApex Phillips® Power Bits
Technical Datasheet
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerAPEX
Manufacturer Part No440-2X
Order Code1002514
Product RangeApex Phillips® Power Bits
Technical Datasheet
Bit TypePhillips
Hex Bit Size#2
Length25mm
Product RangeApex Phillips® Power Bits
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Bit Type
Phillips
Length
25mm
SVHC
No SVHC (17-Dec-2014)
Hex Bit Size
#2
Product Range
Apex Phillips® Power Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499