Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPPLEBY
Manufacturer Part NoSFSB639
Order Code3458746
Also Known AsGTIN UPC EAN: 5017399268657
Your Part Number
186 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł3.730 |
Price for:Each
Minimum: 1
Multiple: 1
zł3.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 80mm diameter
- Cut out dimensions: 63mm diameter
Technical Specifications
No. of Gangs
1
Electrical Box Material
Plastic
For Use With
1x Circular Plate
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028