Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł53.590 |
6+ | zł48.110 |
12+ | zł47.140 |
Price for:Each
Minimum: 1
Multiple: 1
zł53.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARALDITE
Manufacturer Part NoARA400003
Order Code2079733
Technical Datasheet
Adhesive TypeEpoxy
Adhesive Colour-
CureRoom Temperature
Tensile Strength-
Dispensing MethodSyringe
Volume24ml
Weight-
Product Range-
Product Overview
The ARA400003 is a 24ml Epoxy Adhesive with standard syringe, strong, solvent-free adhesive suitable for all materials, ideal for durable bonding and repairs. Perfect for complicated jobs which require adjustment long working time. Bonds metal, wood, masonry, ceramics, glass, dry concrete, chipboard, leather, cardboard, fabric, rubber and most plastics.
- <gt/>150°C Flash point
- 25000 to 30000MPas Viscosity
- 1.07g/cm³ Density
Applications
Industrial, Maintenance & Repair
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Syringe
Weight
-
Adhesive Colour
-
Tensile Strength
-
Volume
24ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066
UN Hazard Code:3082