Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoHEADAMP 6
Order Code3531253
Also Known AsGTIN UPC EAN: 840402021629
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł843.490 |
2+ | zł778.630 |
Price for:Each
Minimum: 1
Multiple: 1
zł843.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoHEADAMP 6
Order Code3531253
Also Known AsGTIN UPC EAN: 840402021629
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A fully-featured six -channel stereo headphone amplifier that includes six auxiliary inputs to allow separate "more-me" mixes on each headphone channel.
- 6 Independent high-power headphone amplifier channels
- Dual function balance/mix control per channel
- Front panel stereo aux input for each channel
- Multiple monitoring settings per channel
- Individual output level control per channel
- Precision 4 segment led metering per channel
- Master volume control with 8 segment led metering
- Front panel direct in jack
- 1 Front and 2 rear mounted headphone jacks per channel
- Connects and drives up to 18 headphones simultaneously
- XLR and 6.35mm (¼") main inputs and outputs
- Parallel main outputs for multiple unit use
- Maximum input level: +21dBu
- Maximum gain: 22dB
- Maximum out level:
- 150mW (600Ω Headphones)
- 500mW (32Ω Headphones)
- 150mW (8Ω Headphones)
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9