Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATW-1101
Order Code3401648
Also Known AsGTIN UPC EAN: 4961310120849
No Longer Manufactured
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoATW-1101
Order Code3401648
Also Known AsGTIN UPC EAN: 4961310120849
SVHCTo Be Advised
Product Overview
A digital high-fidelity wireless system designed to provide performing musicians and presenters with advanced 24-bit operation, easy set-up and clear, natural sound quality. Operating in the 2.4GHz range, far from TV and DTV interference, the system offers extremely easy operation and instantaneous channel selection. Up to eight channels may be used together without any frequency co-ordination problems or group selection issues.
- Wireless beltpack transmitter system
- ATW-R1100 receiver and ATW-T1001 UniPak® transmitter
- ATW-R1100 is a digital receiver with volume control, AF Peak and Pair indicator lights
- Three levels of diversity assurance: frequency, time & space
- Automatic frequency selection for seamless, interference-free operation
- Operating range of 30m (Open range environment with no interfering signals)
- Extremely easy operation with instantaneous channel selection, sync and set-up
- Balanced XLR and unbalanced ¼" output jacks with level control
- Beltpack Power Supply: 2x AA (not included)
- Battery Life: <gt/>7hrs (Depending on battery type and use pattern)
Notes
Note: Bodypack transmitter requires a seperate lavalier/headset with HiRose connector to operate.
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08