Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,650.360 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,650.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1665
Order Code4667472
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max20V
Output Current Min0A
Power Rating200W
Supply Voltage Min90VAC
Supply Voltage Max265VAC
Manufacturer Warranty1 Year
Product Range-
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
1V
Output Current Min
0A
Supply Voltage Min
90VAC
Manufacturer Warranty
1 Year
Plug Type
US
No. of Outputs
1 Output
Output Voltage Max
20V
Power Rating
200W
Supply Voltage Max
265VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001