Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No4-154-08-2-2
Order Code3391421
Product RangeBahco - File Sets
Also Known AsGTIN UPC EAN: 7311518000714
18 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł135.930 |
Price for:1 Set
Minimum: 1
Multiple: 1
zł135.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No4-154-08-2-2
Order Code3391421
Product RangeBahco - File Sets
Also Known AsGTIN UPC EAN: 7311518000714
Kit Contents8" (200mm) Wood & Metal File
Product RangeBahco - File Sets
Product Overview
A set of 2 files suitable for for both wood and metal surfaces. Both files are 200mm in length.
- File handle developed according to the scientific ERGO™ process
- Homeowners file set for both rough and fine filing of a variety of materials
- 4 Different surfaces in 2 files
- Double bastard cut: Rough sharpening of edges on spades, hoes, mower blades, axes, etc.
- Double second cut: Fine filing of metals, iron and plastics, etc.
- Single second cut: Fine sharpening of edges on above implements and on knives and scissors
- Rasp bastard cut: Rough filing of wood, plywood, soft plastics, etc.
- Maximum comfort with minimum effort thanks to an ergonomic design
- Comfortable Two-component handle giving an excellent grip
Technical Specifications
Kit Contents
8" (200mm) Wood & Metal File
SVHC
No SVHC (17-Jan-2022)
Product Range
Bahco - File Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35