Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBETADUCT
Manufacturer Part No08730000
Order Code1578130
Technical Datasheet
External Height - Metric54mm
External Width - Metric54mm
Length - Metric1m
External Height - Imperial2.13"
External Width - Imperial2.13"
Length - Imperial3.28ft
Raceway / Duct ColourBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
Product Overview
The 08730000 is a 50 x 50mm black Betaduct Closed Slot Trunking made of self-extinguishing polyvinylchloride (PVC). This trunking has excellent cable retention with enhanced protection for installers. For use when bundles, cables and wires need supporting in control panels, distribution boards and switchgear. Ideal for all panel building applications. Supplied with lid.
- Lightweight, self-extinguishing PVC, Black RAL 9005
- Excellent rigidity and performance characteristics
- UL94V-0 Flammability rating
- 15°C to 60°C Service temperature range
- Supplied with lid
- Base slots to DIN 43659 standards
Applications
Industrial
Technical Specifications
External Height - Metric
54mm
Length - Metric
1m
External Width - Imperial
2.13"
Raceway / Duct Colour
Black
Product Range
-
External Width - Metric
54mm
External Height - Imperial
2.13"
Length - Imperial
3.28ft
Raceway / Duct Material
PVC (Polyvinylchloride)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76