Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoLSC4PA/4C2-01
Order Code3762991
Product RangeBritish General - LSC Ceiling Roses
Also Known AsGTIN UPC EAN: 5050765181020
Unable to Retrieve Availability Information
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoLSC4PA/4C2-01
Order Code3762991
Product RangeBritish General - LSC Ceiling Roses
Also Known AsGTIN UPC EAN: 5050765181020
Product RangeBritish General - LSC Ceiling Roses
No. of Contacts5Contacts
Contact Termination TypeScrew
Product Overview
Luminaire support coupler (LSC) with a 4-pin plug and socket.
- Pre-wired with 2m, 4-core, 0.75mm² cable
- 250V, 6A Rated
- Compliant with BS5733, BS6972
- Fixing centres: 50.8mm
- Terminal capacity: 2x 4mm², 3x 2.5mm², 4x 1.5mm², 5x 1mm²
- Max. load: 5kg
Technical Specifications
Product Range
British General - LSC Ceiling Roses
Contact Termination Type
Screw
No. of Contacts
5Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38