Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACKROCK
Manufacturer Part No4200200
Order Code3390396
Also Known AsGTIN UPC EAN: 5019200106950
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł12.960 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
zł12.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACKROCK
Manufacturer Part No4200200
Order Code3390396
Also Known AsGTIN UPC EAN: 5019200106950
Noise Rating34dB
Product Range-
Product Overview
Single use, hygienic foam ear plugs that provide excellent noise reduction with the convenience of a neck cord.
- Easy to use
- Comfortable to wear
- Made from PU material
- Fitted with neck cord
- SNR: 34dB
- Approved to CE EN352-2
- 5 Pairs per individual box
Technical Specifications
Noise Rating
34dB
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028