Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł57.430 |
| 5+ | zł56.290 |
| 10+ | zł55.160 |
| 20+ | zł53.970 |
| 50+ | zł52.830 |
Price for:Each
Minimum: 1
Multiple: 1
zł57.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No63206000
Order Code4569646
Product RangeEuromas Series
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric37mm
External Width - Metric50mm
External Depth - Metric65mm
IP RatingIP65
Body ColourLight Grey
NEMA RatingNEMA 3
External Height - Imperial1.46"
External Width - Imperial1.97"
External Depth - Imperial2.56"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
63206000 is an Euromas II series, visually appealing electronics enclosure made of ABS with easy-to-install screw connection technology.
- Light grey, similar to RAL 7035 (single coloured)
- IP65 IP rating and 3 NEMA rating
- Dimension (H x W x D) is 37mm x 50mm x 65mm
- Particularly recycling-friendly due to the use of pure plastics without injected metal parts
- Enclosure can be mounted on the wall without additional processing
- Fixing domes for PCBs and mounting plates are provided in the bottom section
- Offset cams for clamping rectangular PCBs
- Material ABS, seal CR
- Temperature resistance: -30°C to 70°C
Contents
Lid and base, Self-tapping coarse-pitch thread lid screws made of V2A.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
37mm
External Depth - Metric
65mm
Body Colour
Light Grey
External Height - Imperial
1.46"
External Depth - Imperial
2.56"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
1.97"
Product Range
Euromas Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042