Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608595518
Order Code4223902
Product RangeBosch - Hex Shank Wood Drill Bits
Also Known AsGTIN UPC EAN: 3165140395434
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł12.910 |
Price for:Each
Minimum: 1
Multiple: 1
zł12.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608595518
Order Code4223902
Product RangeBosch - Hex Shank Wood Drill Bits
Also Known AsGTIN UPC EAN: 3165140395434
Drill Bit Size Metric2mm
Drill Bit Size Imperial-
Effective Length24mm
Overall Length62mm
Product RangeBosch - Hex Shank Wood Drill Bits
SVHCTo Be Advised
Product Overview
- ¼" Shank
- Brad point drills
- Ideal for use with most ¼" compact drills
- Ideal for drilling into wood
Technical Specifications
Drill Bit Size Metric
2mm
Effective Length
24mm
Product Range
Bosch - Hex Shank Wood Drill Bits
Drill Bit Size Imperial
-
Overall Length
62mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015