Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoBN-LG25Y4R0MYB
Order Code4205361
Product RangeBN-LG25Y Series
Technical Datasheet
239 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł12.030 |
| 10+ | zł10.630 |
| 25+ | zł9.750 |
| 50+ | zł9.370 |
| 100+ | zł8.990 |
Price for:Each
Minimum: 1
Multiple: 1
zł12.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG25Y4R0MYB
Order Code4205361
Product RangeBN-LG25Y Series
Technical Datasheet
Product RangeBN-LG25Y Series
Disc Size25mm
Resistance (25°C)4ohm
ApprovalscURus, TUV, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C14A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
BN-LG25Y Series
Resistance (25°C)
4ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (25-Jun-2025)
Disc Size
25mm
Approvals
cURus, TUV, UL
Maximum Steady State Current at 25°C
14A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability