Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR5828A-102M
Order Code4351145
Product RangeSRR5828A Series
Technical Datasheet
400 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł5.280 |
| 10+ | zł3.260 |
| 50+ | zł3.000 |
| 100+ | zł2.740 |
| 200+ | zł2.380 |
| 400+ | zł2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł5.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5828A-102M
Order Code4351145
Product RangeSRR5828A Series
Technical Datasheet
Inductance1000µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Product RangeSRR5828A Series
Inductor Case / Package-
DC Resistance Max7.3ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
SRR5828A Series
DC Resistance Max
7.3ohm
Product Length
5.8mm
Product Height
3.2mm
RMS Current (Irms)
210mA
Saturation Current (Isat)
130mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
Product traceability