Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part No5082-3077..
Order Code367643
Product Range5082 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part No5082-3077..
Order Code367643
Product Range5082 Series
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.5ohm
Reverse Voltage-
Diode Case StyleDO-15
No. of Pins2 Pin
Diode Capacitance0.3pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage-
Power Dissipation250mW
Diode MountingThrough Hole
Product Range5082 Series
Technical Specifications
Diode Configuration
Single
Reverse Voltage
-
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
-
Diode Mounting
Through Hole
Resistance @ If
1.5ohm
Diode Case Style
DO-15
Diode Capacitance
0.3pF
Operating Temperature Max
150°C
Power Dissipation
250mW
Product Range
5082 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004