Print Page
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMS-2800-BLKG
Order Code1611214
Product RangeHSMS
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current1A
Forward Current If Max1A
Forward Voltage410mV
Diode Capacitance2pF
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeHSMS
SVHCNo SVHC (12-Jan-2017)
Alternatives for HSMS-2800-BLKG
2 Products Found
Product Overview
The HSMS-2800-BLKG is a surface-mount RF Schottky Barrier Diode specifically designed for both analogue and digital applications. It offers a wide range of specifications and package configurations to give the designer wide flexibility. The device is optimized for high voltage applications.
- High breakdown voltage
- Low FIT (failure in time) rate
- Six-sigma quality level
- Series configuration
Applications
RF Communications, Power Management, Industrial
Technical Specifications
Diode Configuration
Single
Forward Current
1A
Forward Voltage
410mV
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
HSMS
Reverse Voltage
70V
Forward Current If Max
1A
Diode Capacitance
2pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567