Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITRONIC
Manufacturer Part NoQP2320
Order Code3531771
Product RangeCitronic QP
Also Known As172.243UK, GTIN UPC EAN: 5015972114698
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,600.520 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,600.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCITRONIC
Manufacturer Part NoQP2320
Order Code3531771
Product RangeCitronic QP
Also Known As172.243UK, GTIN UPC EAN: 5015972114698
Product RangeCitronic QP
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Product Overview
A range of quad power amplifiers with 4 fully independent channels and individual volume controls. Fully balanced line inputs and parallel outputs allow signal daisy-chaining to further amplifiers. Designed as a cost effective and efficient solution for multi speaker installations where sound quality is paramount.
- Effective solution for multi-speaker installations
- Output Power RMS @ 2Ω: 4x 580W
- Output Power RMS @ 4Ω: 4x 450W
- Output Power RMS @ 8Ω: 4x 300W
- 4 Fully independent channels with individual volume controls
- Short circuit, DC and overload protection
- Balanced line inputs and parallel outputs allow signal daisy-chaining to further amplifiers
- Inputs: 4x XLRF
- Links: 4x XLRM
- Outputs: 4x Locking speaker sockets
- 19" Rack mountable (2U)
Technical Specifications
Product Range
Citronic QP
SVHC
No SVHC (25-Jun-2020)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.8