230V Audio Signal Indicator Units:
359 Products FoundFind a huge range of Audio Signal Indicator Units at Farnell Poland. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Fulleon, Moflash Signalling, Auer Signal & Schneider Electric
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł257.590 5+ zł252.440 10+ zł247.290 | Min: 1 / Mult: 1 | - | 24V | Pulse | 80dB | IP65 | 109 Series | 2100Hz | 25mA | 52mm | -20°C | 50°C | |||||
3566187 RoHS | Each | 1+ zł80.260 5+ zł78.150 10+ zł77.140 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 92dBA | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | ||||
Each | 1+ zł505.180 | Min: 1 / Mult: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
Each | 1+ zł107.780 | Min: 1 / Mult: 1 | - | 35V | 3 Tone | 99dBA | IP21 | BiWire Ultra Series | - | 11mA | 91mm | -25°C | 70°C | |||||
Each | 1+ zł132.170 | Min: 1 / Mult: 1 | - | 35V | 3 Tone | 99dBA | IP66 | BiWire Ultra Series | - | 11mA | 100mm | -25°C | 70°C | |||||
Each | 1+ zł247.420 5+ zł237.500 10+ zł232.860 20+ zł228.390 | Min: 1 / Mult: 1 | 240V | - | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ zł200.870 5+ zł192.850 10+ zł189.060 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ zł200.870 5+ zł192.850 10+ zł189.060 | Min: 1 / Mult: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ zł200.870 5+ zł192.850 10+ zł189.060 | Min: 1 / Mult: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ zł200.870 5+ zł192.850 10+ zł189.060 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
FULLEON | Each | 1+ zł285.480 | Min: 1 / Mult: 1 | 230V | - | - | 100dB | IP66, IP69K | X10 Mini Series | - | 32mA | 119mm | -40°C | 70°C | ||||
Each | 1+ zł166.140 5+ zł162.810 10+ zł159.520 | Min: 1 / Mult: 1 | - | 24V | Single | 84dB | - | - | - | 25mA | 152mm | - | - | |||||
Each | 1+ zł525.390 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
Each | 1+ zł116.560 5+ zł114.240 10+ zł111.910 | Min: 1 / Mult: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
MOFLASH SIGNALLING | Each | 1+ zł58.240 5+ zł57.050 10+ zł55.920 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ zł115.750 5+ zł113.430 10+ zł111.110 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
8810150 | Each | 1+ zł861.940 | Min: 1 / Mult: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ zł60.430 5+ zł59.210 10+ zł58.030 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ zł278.860 5+ zł273.290 10+ zł267.720 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
MOFLASH SIGNALLING | Each | 1+ zł115.880 5+ zł113.560 10+ zł111.240 | Min: 1 / Mult: 1 | - | 28V | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||
Each | 1+ zł164.830 5+ zł161.540 10+ zł158.250 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 85dB | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | |||||
Each | 1+ zł429.930 | Min: 1 / Mult: 1 | 230V | - | Continuous | 108dB | IP55 | 570 Series | - | 70mA | 152mm | 60°C | 60°C | |||||
Each | 1+ zł398.200 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 100dB | IP65 | 110 Series | 3.4kHz | 80mA | 52mm | -20°C | 50°C | |||||
Each | 1+ zł569.910 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ zł182.680 5+ zł177.070 10+ zł173.530 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C |