Pull Tubular Linear Solenoids:
124 Products FoundFind a huge range of Tubular Linear Solenoids at Farnell Poland. We stock a large selection of Tubular Linear Solenoids, including new and most popular products from the world's top manufacturers including: Ledex, Guardian Electric, Multicomp Pro, Magnet Schultz & Delta Electronics
View
Buyer
Engineer
Manufacturer
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Holding Force - Metric
Coil Resistance
Coil Power Continuous
Coil Termination
Outside Diameter
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAGNET SCHULTZ | Each | 1+ zł775.590 | Min: 1 / Mult: 1 | Pull | Continuous | 24VDC | - | - | - | 12.9W | Wire Leaded | - | 40mm | 57mm | - | ||||
MAGNET SCHULTZ | Each | 1+ zł341.520 5+ zł291.730 10+ zł285.910 | Min: 1 / Mult: 1 | Pull | Continuous | 24VDC | 0.11N | - | - | 5.5W | Wire Leaded | - | 25.4mm | 50.8mm | - | ||||
MULTICOMP PRO | Each | 1+ zł61.190 5+ zł54.520 10+ zł50.180 20+ zł46.420 50+ zł43.260 | Min: 1 / Mult: 1 | - | - | 12VDC | - | - | 36ohm | 4W | - | - | 12.7mm | 26.2mm | - | ||||
GUARDIAN ELECTRIC | Each | 1+ zł331.650 5+ zł283.290 10+ zł277.630 | Min: 1 / Mult: 1 | Pull | Continuous | 24VDC | 49.764N | 49.764N | 68ohm | 8.9W | Wire Leaded | - | 38.1mm | 61.7mm | T12X19 Series | ||||
Each | 1+ zł184.880 5+ zł163.360 10+ zł146.350 20+ zł143.440 | Min: 1 / Mult: 1 | Push | Continuous | 12VDC | 12.7N | 12.7N | 20.7ohm | 7W | Wire Leaded | - | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ zł136.350 5+ zł116.390 10+ zł110.990 20+ zł99.420 50+ zł97.440 | Min: 1 / Mult: 1 | Pull | Continuous | 12VDC | 12.8N | 12.8N | 20.7ohm | 7W | Wire Leaded | - | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ zł166.690 5+ zł147.280 10+ zł131.960 20+ zł129.300 | Min: 1 / Mult: 1 | Pull | Continuous | 28VDC | 29.4N | 29.4N | 77.4ohm | 10W | Wire Leaded | - | 25.91mm | 52.07mm | STA Series | |||||
Each | 1+ zł93.350 | Min: 1 / Mult: 1 | Push | Continuous | 24VDC | 12.7N | - | 83.5ohm | 7W | - | 19.6mm | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ zł433.230 5+ zł430.610 10+ zł427.990 25+ zł421.960 50+ zł212.480 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 12.7VDC | 24N | - | 30.6ohm | 5W | - | 25.4mm | 25.4mm | 13.46mm | - | |||||
GUARDIAN ELECTRIC | Each | 30+ zł140.150 100+ zł125.840 250+ zł112.720 | Min: 30 / Mult: 30 | Push | Continuous | 24VDC | 10.565N | - | 121ohm | 5W | - | 19.05mm | 19.05mm | 39.1mm | TP6X12 Series | ||||
2786750 | Each | 1+ zł193.610 | Min: 1 / Mult: 1 | Pull | Continuous | 6.1VDC | 12.8N | - | 5.27ohm | 7W | - | 19.6mm | 19.6mm | 39.37mm | STA Series | ||||
MULTICOMP PRO | Each | 25+ zł351.910 50+ zł324.900 100+ zł299.920 | Min: 25 / Mult: 25 | - | Intermittent | 24VDC | 1kgf | - | 15ohm | 38.4W | - | 32mm | 32mm | 82.5mm | - | ||||
MULTICOMP PRO | Each | 1+ zł279.910 10+ zł239.950 100+ zł159.940 1000+ zł119.970 | Min: 1 / Mult: 1 | - | Continuous | 24VDC | 950N | - | 70ohm | 8.2W | - | 50mm | 50mm | 30mm | - | ||||
Each | 1+ zł487.660 5+ zł463.310 10+ zł438.960 25+ zł416.890 50+ zł379.630 More Pricing... | Min: 1 / Mult: 1 | Push or Pull | Continuous | 12.3VDC | 218N | - | 4.69ohm | 32W | - | 57.15mm | 57.15mm | 33.78mm | - | |||||
Each | 1+ zł330.090 5+ zł321.820 10+ zł313.550 25+ zł297.090 50+ zł280.590 More Pricing... | Min: 1 / Mult: 1 | Pull | Continuous | 12.4VDC | 64.5N | - | 9.3ohm | 17W | - | 38.1mm | 38.1mm | 63.5mm | - | |||||
Each | 1+ zł140.530 5+ zł137.070 10+ zł133.520 25+ zł126.470 50+ zł119.430 More Pricing... | Min: 1 / Mult: 1 | Pull | Continuous | 24VDC | 12.8N | - | 83.5ohm | 7W | - | 19.6mm | 19.6mm | 39.37mm | 195204 Series | |||||
GUARDIAN ELECTRIC | Each | 1+ zł254.170 5+ zł229.780 10+ zł226.190 25+ zł220.410 50+ zł208.760 More Pricing... | Min: 1 / Mult: 1 | Push | Continuous | 24VDC | 21.129N | - | 135ohm | 4.5W | - | 25.4mm | 25.4mm | 29.71mm | TP8X9 Series | ||||
GUARDIAN ELECTRIC | Each | 1+ zł246.070 5+ zł223.200 10+ zł216.700 25+ zł212.390 50+ zł202.180 More Pricing... | Min: 1 / Mult: 1 | Push | Continuous | 24VDC | 23.075N | - | 110ohm | 5.5W | - | 25.4mm | 25.4mm | 51.8mm | TP8X16 Series | ||||
GUARDIAN ELECTRIC | Each | 1+ zł315.660 5+ zł285.360 10+ zł280.970 25+ zł273.750 50+ zł259.320 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 45.316N | - | - | - | - | 38.1mm | - | - | - | ||||
Each | 1+ zł162.810 | Min: 1 / Mult: 1 | Pull | Continuous | 5.2VDC | 29.4N | - | 2.69ohm | 10W | - | 25.91mm | 25.91mm | 52.07mm | STA Series | |||||
Each | 100+ zł479.310 | Min: 100 / Mult: 100 | Push | Continuous | 25VDC | 78.9N | - | 36.9ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||
Each | 1+ zł318.270 5+ zł310.300 10+ zł302.360 25+ zł286.450 50+ zł270.540 More Pricing... | Min: 1 / Mult: 1 | Pull | Continuous | 12.4VDC | 100.4N | - | 9.3ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||
Each | 1+ zł333.840 5+ zł325.530 10+ zł317.180 25+ zł300.460 50+ zł283.800 More Pricing... | Min: 1 / Mult: 1 | Pull | Continuous | 27VDC | 40N | - | 55.1ohm | 13W | - | 31.75mm | 31.75mm | 57.2mm | - | |||||
Each | 1+ zł471.710 5+ zł426.430 10+ zł419.890 25+ zł409.090 50+ zł387.520 More Pricing... | Min: 1 / Mult: 1 | Pull | Continuous | 34.9VDC | 43.15N | - | 110.6ohm | 11W | - | 38.1mm | 38.1mm | 42.67mm | STA Series | |||||
Each | 1+ zł70.900 | Min: 1 / Mult: 1 | Pull | Continuous | 12.2VDC | 4N | - | 37.41ohm | 4W | - | 13.2mm | 13.2mm | 26.67mm | STA Series | |||||