Farnell provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3955150

RoHS

Each
1+
zł1,086.230
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
37kW
Single Phase, Three Phase
3 Pole
65A
-
690VAC
IP20
TeSys Island Series
3955156

RoHS

Each
1+
zł1,039.470
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
37kW
Single Phase, Three Phase
3 Pole
65A
-
690VAC
IP20
TeSys Island Series
3955149

RoHS

Each
1+
zł649.670
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
18.5kW
Single Phase, Three Phase
3 Pole
38A
-
690VAC
IP20
TeSys Island Series
4125304

RoHS

Each
1+
zł541.760
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
90W
Three Phase
3 Pole
400mA
0VAC
230VAC
IP20
MSC-D Series
4125316

RoHS

Each
1+
zł818.130
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
7.5kW
Three Phase
3 Pole
16A
0VAC
24VDC
IP20
MSC-D Series
3955148

RoHS

Each
1+
zł446.980
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
15kW
Single Phase, Three Phase
3 Pole
25A
-
690VAC
IP20
TeSys Island Series
3955157

RoHS

Each
1+
zł1,086.230
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
37kW
Single Phase, Three Phase
3 Pole
80A
-
690VAC
IP20
TeSys Island Series
3955153

RoHS

Each
1+
zł348.230
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
5.5kW
Single Phase, Three Phase
3 Pole
9A
-
690VAC
IP20
TeSys Island Series
4247945

RoHS

Each
1+
zł707.440
Min: 1 / Mult: 1
Speed Starter
250W
Single Phase
-
1.7A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
4247957

RoHS

Each
1+
zł749.510
Min: 1 / Mult: 1
Speed Starter
250W
Single Phase
-
1.7A
93.5VAC
264VAC
IP20, NEMA 1
CONTACTRON CSS Series
1573685

RoHS

Each
1+
zł1,623.390
Min: 1 / Mult: 1
Soft Starter
15kW
Three Phase
3 Pole
32A
200VAC
480VAC
IP20
SIRIUS 3RW30
1846238

RoHS

Each
1+
zł1,224.940
Min: 1 / Mult: 1
Soft Starter
7.5kW
Three Phase
-
16A
208VAC
600VAC
IP20
PSR
1894684

RoHS

Each
1+
zł462.090
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
-
Single Phase, Three Phase
3 Pole
32A
230VAC
690VAC
IP20
TeSys U
1213104

RoHS

Each
1+
zł319.370
5+
zł296.710
10+
zł274.050
Min: 1 / Mult: 1
Soft Starter
-
Single Phase
-
25A
207VAC
253VAC
-
SSC
2042972

RoHS

Each
1+
zł1,616.260
Min: 1 / Mult: 1
Soft Starter
11kW
Three Phase
-
22A
380VAC
415VAC
IP20
Altistart 01
1894683

RoHS

Each
1+
zł318.610
5+
zł312.240
10+
zł305.870
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
3hp
Single Phase, Three Phase
3 Pole
12A
230VAC
690VAC
IP20
TeSys U
2042977

RoHS

Each
1+
zł4,679.980
Min: 1 / Mult: 1
Soft Starter
22kW
Three Phase
-
47A
230VAC
440VAC
IP20
Altistart 22
3222811

RoHS

Each
1+
zł1,380.190
Min: 1 / Mult: 1
Soft Starter
15kW
Three Phase
-
25A
208VAC
600VAC
IP20
PSR Series
3222812

RoHS

Each
1+
zł1,943.310
Min: 1 / Mult: 1
Soft Starter
18.5kW
Three Phase
-
30A
208VAC
600VAC
IP20
PSR
2425599

RoHS

Each
1+
zł819.610
Min: 1 / Mult: 1
Hybrid Motor Starter
1.5W
Three Phase
-
600mA
19.2VDC
30VDC
IP20
ELR
2425597

RoHS

Each
1+
zł819.610
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
-
2.4A
19.2VDC
30VDC
IP20
ELR
2885864

RoHS

Each
1+
zł819.610
Min: 1 / Mult: 1
Hybrid Motor Starter
3.3W
Three Phase
-
40mA
19.2VDC
30VDC
IP20
ELR
3529741

RoHS

Each
1+
zł3,029.960
Min: 1 / Mult: 1
Soft Starter
22kW
Three Phase
3 Pole
45A
200VAC
480VAC
IP20
SIRIUS 3RW40
2532787
Each
1+
zł3,722.420
Min: 1 / Mult: 1
Soft Starter
30kW
Three Phase
-
55A
230VAC
400VAC
IP20
DS7
3222821

RoHS

Each
1+
zł4,388.800
Min: 1 / Mult: 1
Soft Starter
11kW
Three Phase
-
18A
208VAC
600VAC
IP00
PSE
1-25 of 2807 items
of 113 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account