0
0 Itemszł0.00
ex VAT
ex VAT

Farnell stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mounting Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1841502

RoHS

Each
1+
zł140.740
5+
zł123.140
10+
zł102.040
20+
zł91.490
Min: 1 / Mult: 1
3 Pole
750V
16A
IP20
Screw
Door Mount
IEC 60947-3, UL, CSA
OT
175368

RoHS

Each
1+
zł191.550
5+
zł184.580
10+
zł181.290
20+
zł178.130
Min: 1 / Mult: 1
3 Pole
440V
20A
IP65
Screw
Surface Mount
CSA, EN, IEC, UL
Eaton P1
1390469

RoHS

Each
1+
zł375.160
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65
Box Terminal
Front Mount
CCC, CE, CSA, UL
SENTRON 3LD
1710499

RoHS

Each
1+
zł83.560
3+
zł77.440
10+
zł72.160
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
1841489

RoHS

Each
1+
zł135.630
5+
zł131.500
10+
zł129.390
20+
zł127.230
Min: 1 / Mult: 1
4 Pole
750V
40A
IP20
Screw
Surface Mount
IEC 60947-3, UL 508, CSA
OT
1841494

RoHS

Each
1+
zł284.170
5+
zł275.520
10+
zł270.000
Min: 1 / Mult: 1
4 Pole
750V
80A
IP20
Screw
DIN Rail Mount
IEC 60947-3, UL, CSA
OT
3211964
Each
1+
zł339.710
5+
zł329.370
10+
zł318.690
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
Rear Mount
CSA, EN, IEC, UL
Eaton P1
Each
1+
zł590.170
Min: 1 / Mult: 1
3 Pole
440V
63A
IP65
Screw
Surface Mount
CE, CSA, IEC, UL
Eaton P3
1841491

RoHS

Each
1+
zł145.170
5+
zł140.740
10+
zł137.910
Min: 1 / Mult: 1
3 Pole
750V
63A
-
-
DIN Rail Mount
IEC 60947-3, UL, CSA
OT
Each
1+
zł103.770
5+
zł99.970
10+
zł98.200
20+
zł96.470
Min: 1 / Mult: 1
2 Pole
690V
20A
IP65
Screw
Floor Mount
IEC/EN 60947, VDE 0660
Eaton P1
1710501

RoHS

Each
1+
zł148.760
3+
zł138.370
10+
zł129.390
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65
Screw
-
CSA, EN, IEC, UL
LBPM
1225411
Each
1+
zł382.750
5+
zł368.870
10+
zł362.240
Min: 1 / Mult: 1
2 Pole
690V
20A
IP65
Screw
Surface Mount
IEC/EN 60947, VDE 0660
Eaton P1
1841483

RoHS

Each
1+
zł86.760
5+
zł84.100
10+
zł82.800
20+
zł81.450
Min: 1 / Mult: 1
3 Pole
750V
16A
IP20
Screw
Surface Mount
UL
OT
2532643
Each
1+
zł308.190
5+
zł302.030
10+
zł295.860
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65
Screw
Front Mount
CSA, IEC, UL
Eaton P1
2532666
Each
1+
zł337.600
5+
zł330.850
10+
zł324.100
Min: 1 / Mult: 1
6 Pole
690V
20A
IP65
Screw
Surface Mount
IEC
Eaton P1
2532646
Each
1+
zł388.160
5+
zł380.390
10+
zł372.630
Min: 1 / Mult: 1
4 Pole
690V
32A
IP65
Screw
Front Mount
CSA, IEC, UL
Eaton P1
2532654
Each
1+
zł120.820
5+
zł118.410
10+
zł115.970
Min: 1 / Mult: 1
2 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, IEC, UL
Eaton P1
Each
1+
zł372.630
5+
zł361.110
10+
zł349.540
Min: 1 / Mult: 1
3 Pole
440V
32A
IP65
Screw
Surface Mount
CSA, EN, IEC, UL
Eaton P1
3381815

RoHS

Each
1+
zł118.580
5+
zł116.220
10+
zł113.860
20+
zł111.450
Min: 1 / Mult: 1
3 Pole
400V
8.1A
IP65
Screw Clamp
-
IEC 60947-3, CSA, CCC, GL, UL
TeSys Vario
3263809

RoHS

Each
1+
zł451.960
Min: 1 / Mult: 1
4 Pole
415V
25A
IP20
-
Floor Mount
CSA, UL
OT
3263805

RoHS

Each
1+
zł2,085.360
Min: 1 / Mult: 1
4 Pole
415V
160A
IP20
-
Floor Mount
IEC 60947-1
OT
3263842

RoHS

Each
1+
zł185.090
5+
zł161.960
10+
zł134.200
Min: 1 / Mult: 1
2 Pole
440V
32A
-
-
-
-
System Pro M Compact SD200
Each
1+
zł125.630
5+
zł123.100
10+
zł120.610
20+
zł118.080
Min: 1 / Mult: 1
3 Pole
690V
20A
IP65
Screw
Floor Mount
CSA, IEC, UL, VDE
Eaton P1
1710491

RoHS

Each
1+
zł159.140
3+
zł148.040
10+
zł138.370
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
-
CSA, EN, IEC, UL
LBDI
1841509

RoHS

Each
1+
zł177.320
5+
zł171.880
10+
zł168.460
Min: 1 / Mult: 1
3 Pole
750V
63A
IP20
-
DIN Rail Mount
IEC 60947-3, UL, CSA
OT
26-50 of 2126 items
of 86 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account