Farnell provides a wide selection of electric motors, including AC, DC, stepper and servo motors, catering to a variety of industrial and commercial applications. Our electric motors are engineered for high efficiency, reliability and long service life. With multiple torque levels, voltage ranges and mounting options available, customers can find the right motor for any project or application.

Electric motors convert electrical energy into mechanical motion. AC motors are commonly used for continuous operation due to their efficiency and simplicity. DC motors offer better speed control and high starting torque. Stepper motors provide precise movement in small steps, while servo motors offer closed-loop control for high-precision positioning.

Applications:

  • Manufacturing: High-precision control in automated assembly lines.
  • Robotics: Driving robotic arms and automated guided vehicles (AGVs).
  • Consumer Electronics: Fans, pumps and small household appliances.
  • Automotive: Powering windshield wipers and electric windows.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2902238

RoHS

Each
1+
zł1,348.040
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
2.3ohm
0.7N-m
6mH
2A
28VDC
102g-cm²
4
60mm
5mm
PANdrive
24mm
2902337

RoHS

Each
1+
zł1,337.490
Min: 1 / Mult: 1
Single Shaft, Hybrid
86mm
Bipolar
1.8°
Four Phase
0.45ohm
7N-m
4.5mH
5.5A
2.56VDC
2700g-cm²
4
96mm
12mm
Qmot QSH6018
31.75mm
3515148

RoHS

Each
1+
zł458.460
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
-
1A
24VDC
-
4
32mm
5mm
SANMOTION F2
13.5mm
2902221

RoHS

Each
1+
zł1,198.440
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
Two Phase
1ohm
0.22N-m
1.6mH
2A
28VDC
35g-cm²
4
33.5mm
5mm
PANdrive
24mm
9948287

RoHS

Each
1+
zł1,232.070
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
-
-
2.74N-m
-
4A
100VAC
-
4
62mm
12mm
-
30mm
2902265

RoHS

Each
1+
zł941.690
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
1.5ohm
3.1N-m
6.8mH
2.8A
4.17VDC
840g-cm²
4
86mm
8mm
QMot QSH6018
24mm
9948155

RoHS

Each
1+
zł1,787.970
Min: 1 / Mult: 1
Single Shaft
86mm
Bipolar
1.8°
Two Phase
0.9ohm
7.44N-m
8.1mH
4A
100VAC
0.00029g-cm²
4
158.2mm
12mm
-
30mm
3377888

RoHS

Each
1+
zł443.440
5+
zł382.970
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
121.5mm
-
-
-
4743179

RoHS

Each
1+
zł262.990
5+
zł224.630
10+
zł220.160
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
2.8ohm
4.3N-cm
1mH
950mA
2.66VDC
9g-cm²
6
31.5mm
5mm
-
20mm
1010725

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
zł317.470
5+
zł271.180
10+
zł265.730
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
1.8°
Two Phase
5.3ohm
27N-cm
6.6mH
1A
24VDC
35g-cm²
4
33.5mm
5mm
QMot QSH4218
24mm
1718268

RoHS

Each
1+
zł214.500
5+
zł210.200
10+
zł205.940
20+
zł201.630
Min: 1 / Mult: 1
Single Shaft
42mm
Unipolar
1.8°
Two Phase
2.4ohm
0.2N-m
2.3mH
1.2A
24VDC
0.2oz-in²
6
33mm
5mm
103H5
22.5mm
147876

RoHS

Each
1+
zł224.970
5+
zł192.180
10+
zł188.300
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9904 111
-
Each
1+
zł243.450
5+
zł239.530
10+
zł234.800
Min: 1 / Mult: 1
-
39mm
-
-
-
-
0.05N-m
-
-
-
-
-
33.4mm
-
9904 120 52
-
3094250

RoHS

Each
1+
zł490.530
5+
zł419.000
10+
zł410.610
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1784831

RoHS

Each
1+
zł195.260
5+
zł192.470
10+
zł189.690
20+
zł184.410
Min: 1 / Mult: 1
-
39.6mm
-
-
-
-
15N-cm
-
-
-
-
-
64mm
-
1308
-
1784854

RoHS

Each
1+
zł1,227.720
Min: 1 / Mult: 1
-
68mm
-
-
-
-
0.17N-m
-
-
-
-
-
62.1mm
-
-
-
8425876

RoHS

Each
1+
zł174.830
5+
zł154.490
10+
zł138.420
20+
zł135.630
Min: 1 / Mult: 1
Single Shaft, Hybrid
28.5mm
Unipolar
1.8°
Two Phase
4.6ohm
9N-cm
2.3mH
950mA
-
18g-cm²
6
50.3mm
5mm
-
24mm
599116

RoHS

Each
1+
zł9.830
10+
zł5.870
Min: 1 / Mult: 1
-
23.8mm
-
-
-
-
15.5g-cm
-
-
-
-
-
27mm
-
-
-
1784832

RoHS

Each
1+
zł208.680
5+
zł205.680
10+
zł202.690
20+
zł197.070
Min: 1 / Mult: 1
-
39.6mm
-
-
-
-
40N-cm
-
-
-
-
-
66.5mm
-
1308
-
1761277

RoHS

Each
1+
zł392.120
5+
zł373.470
10+
zł361.950
Min: 1 / Mult: 1
-
22mm
-
-
-
-
6.33mN-m
-
-
-
-
-
31.9mm
-
-
-
1761279

RoHS

Each
1+
zł415.880
5+
zł407.570
10+
zł399.250
Min: 1 / Mult: 1
-
22mm
-
-
-
-
6.15mN-m
-
-
-
-
-
31.9mm
-
-
-
4743209

RoHS

Each
1+
zł104.610
5+
zł89.300
10+
zł85.160
20+
zł76.300
Min: 1 / Mult: 1
Single Shaft
-
Bipolar, Unipolar
7.5°
Two Phase
50ohm
1.6N-cm
16mH
240mA
12VDC
1g-cm²
6
15.5mm
2mm
-
10mm
1909092

RoHS

Each
1+
zł1,361.840
Min: 1 / Mult: 1
-
90mm
-
-
Three Phase
-
444mN-m
-
-
-
-
-
26.9mm
-
-
-
1784837

RoHS

Each
1+
zł534.210
5+
zł523.530
10+
zł512.860
Min: 1 / Mult: 1
-
40.5mm
-
-
-
-
90N-cm
-
-
-
-
-
93mm
-
E192
-
Each
1+
zł236.740
5+
zł202.220
10+
zł198.170
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9904 111
-
1-25 of 970 items
of 39 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account