ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2610519

RoHS

Each
1+
zł406.470
5+
zł398.330
10+
zł390.220
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
2ohm
-
2A
9.1mH
1.97oz-in²
24VDC
4
75.8mm
6.35mm
SANMOTION F2
19.1mm
3052029

RoHS

Each
1+
zł219.860
5+
zł215.470
10+
zł211.080
20+
zł206.650
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.43N-m
1A
-
-
24VDC
4
39mm
-
SF242x-10B41 Series
-
2902218

RoHS

Each
1+
zł1,212.360
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
24VDC
4
62mm
5mm
PANdrive
20mm
2902249

RoHS

Each
1+
zł2,078.010
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Two Phase
-
3.1N-m
2.8A
-
-
48VDC
4
103mm
6.35mm
PANdrive
24mm
2610518

RoHS

Each
1+
zł325.190
5+
zł318.690
10+
zł312.200
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
Two Phase
1.5ohm
-
2A
7.5mH
1.15oz-in²
24VDC
4
53.8mm
6.35mm
SANMOTION F2
19.1mm
2902258

RoHS

Each
1+
zł337.140
5+
zł287.970
10+
zł282.230
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
5.6ohm
6N-cm
670mA
3.4mH
9g-cm²
3.8VDC
4
32mm
5mm
QMot QSH2818
18mm
2902259

RoHS

Each
1+
zł432.090
5+
zł369.080
10+
zł361.700
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
1.8°
Two Phase
9.2ohm
12N-cm
670mA
7.2mH
18g-cm²
6.2VDC
4
51mm
5mm
QMot QSH2818
18mm
3052031

RoHS

Each
1+
zł296.540
5+
zł290.590
10+
zł284.680
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.8N-m
1A
-
-
24VDC
4
59.5mm
-
SF242x-10B41 Series
-
2902264

RoHS

Each
1+
zł711.320
Min: 1 / Mult: 1
Single Shaft, Hybrid
60mm
Bipolar
1.8°
Four Phase
1.2ohm
2.1N-m
2.8A
4.6mH
570g-cm²
3.36VDC
4
65mm
8mm
QMot QSH6018
24mm
3515144

RoHS

Each
1+
zł416.850
5+
zł408.500
10+
zł400.180
Min: 1 / Mult: 1
Single Shaft
56mm
Bipolar
1.8°
-
-
165N-cm
4A
-
-
-
6
75.8mm
6.35mm
SANMOTION
19.1mm
3769879

RoHS

Each
1+
zł45.070
Min: 1 / Mult: 1
Hybrid
10mm
Bipolar
18°
-
-
-
-
-
-
5VDC
4
45.1mm
-
-
-
3879694

RoHS

Each
1+
zł58.280
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
-
-
0.016N-m
1.7A
-
-
3.4V
4
42mm
5mm
-
-
9948139

RoHS

Each
1+
zł525.430
5+
zł514.920
10+
zł504.420
Min: 1 / Mult: 1
Single Shaft
60mm
Unipolar
1.8°
Two Phase
2.7ohm
2.1N-m
2A
5.6mH
0.00084g-cm²
24VDC
6
85.8mm
8mm
103H7
19.1mm
8425906

RoHS

Each
1+
zł157.240
5+
zł138.960
10+
zł124.490
20+
zł122.000
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Unipolar
1.8°
Two Phase
10.5ohm
8N-cm
760mA
4.8mH
12g-cm²
-
6
26mm
5mm
-
24mm
1708572

RoHS

Each
1+
zł292.700
5+
zł286.830
10+
zł281.010
20+
zł275.140
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.5ohm
0.083N-m
1A
1.2mH
0.082oz-in²
24VDC
4
11.6mm
5mm
SANMOTION F2 - SS24
7mm
2164432

RoHS

Each
1+
zł629.120
5+
zł566.200
10+
zł554.890
Min: 1 / Mult: 1
Single Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
300mA
4.2mH
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
8425884

RoHS

Each
1+
zł182.810
5+
zł161.540
10+
zł144.750
20+
zł141.830
Min: 1 / Mult: 1
Single Shaft, Hybrid
35.3mm
Bipolar
1.8°
Two Phase
5.7ohm
11N-cm
750mA
7mH
14g-cm²
-
4
34mm
5mm
-
24mm
1708573

RoHS

Each
1+
zł289.200
5+
zł283.420
10+
zł277.630
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
5.4ohm
0.186N-m
1A
2.9mH
0.153oz-in²
24VDC
4
18.6mm
5mm
SANMOTION F2 - SS24
7mm
9948279

RoHS

Each
1+
zł292.360
5+
zł268.980
10+
zł263.620
20+
zł258.220
Min: 1 / Mult: 1
Single Shaft
56mm
Unipolar
1.8°
Two Phase
1.6ohm
0.83N-m
2A
3.8mH
-
24VDC
6
55.3mm
6.35mm
103H7
19.1mm
4743180

RoHS

Each
1+
zł317.010
5+
zł270.800
10+
zł265.400
Min: 1 / Mult: 1
Double Shaft, Hybrid
28mm
Bipolar, Unipolar
1.8°
Two Phase
3.4ohm
7.5N-cm
950mA
1.2mH
12g-cm²
3.23VDC
6
44.5mm
5mm
-
20mm
9598650

RoHS

Each
1+
zł244.250
5+
zł215.850
10+
zł193.400
20+
zł189.520
Min: 1 / Mult: 1
Single Shaft
57.2mm
Bipolar, Unipolar
1.8°
Two Phase
5ohm
50N-cm
1A
9.5mH
124g-cm²
-
8
51mm
6.35mm
-
20.6mm
3052028

RoHS

Each
1+
zł201.420
5+
zł197.410
10+
zł193.360
20+
zł189.350
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
-
-
0.29N-m
1A
-
-
24VDC
4
33mm
-
SF242x-10B41 Series
-
2610516

RoHS

Each
1+
zł225.350
5+
zł220.830
10+
zł216.320
20+
zł211.840
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.1ohm
-
1A
9.5mH
0.31oz-in²
24VDC
4
39mm
5mm
103H5
22.5mm
2610517

RoHS

Each
1+
zł259.190
5+
zł254.000
10+
zł248.810
20+
zł243.620
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
4.8ohm
-
1A
9.5mH
0.4oz-in²
24VDC
4
48mm
5mm
103H5
22.5mm
2610515

RoHS

Each
1+
zł216.150
5+
zł209.690
10+
zł203.400
20+
zł199.350
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
1.8°
Two Phase
3.4ohm
-
1A
6.5mH
0.2oz-in²
24VDC
4
33mm
5mm
103H5
22.5mm
26-50 of 277 items
of 12 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account