Farnell offers a complete selection of servo motors known for their high precision and fast response times. These motors are available in various sizes and configurations to meet diverse application needs.

Servo motors are controlled by a feedback loop, providing precise positioning and speed control. They are widely used in robotics, CNC machines and automation systems due to their ability to maintain accuracy under varying loads.

Applications:

  • CNC machines: Precision cutting and milling
  • Robotics: Joint control and positioning
  • Industrial automation: High-speed assembly and packaging
Show More
View
Buyer
Engineer
Manufacturer
Servo Motor Type
Voltage Rating Max
Current Rating
Torque Max
Rotational Speed Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1784824

RoHS

Each
1+
zł805.510
Min: 1 / Mult: 1
DC
24V
-
36N-m
2900rpm
M66
3359812

RoHS

Each
1+
zł23.630
Min: 1 / Mult: 1
Continuous Rotation
6V
-
18.09in-oz
130rpm
Multicomp Pro micro:bit Accessories
3359813

RoHS

Each
1+
zł16.370
Min: 1 / Mult: 1
Metal Brush
6V
-
20.86in-oz
-
Multicomp Pro micro:bit Accessories
3769965

RoHS

Each
1+
zł26.210
Min: 1 / Mult: 1
Micro
6V
-
0.17N-m
-
-
3769942

RoHS

Each
1+
zł30.430
Min: 1 / Mult: 1
-
6V
-
1.47N-m
-
-
3769943

RoHS

Each
1+
zł30.430
Min: 1 / Mult: 1
-
6V
-
1.47N-m
-
-
3769952

RoHS

Each
1+
zł61.740
Min: 1 / Mult: 1
Standard
7.2V
-
1.47N-m
-
-
3769950

RoHS

Each
1+
zł65.370
Min: 1 / Mult: 1
-
7.2V
-
-
-
-
3974115

RoHS

Each
1+
zł26.630
Min: 1 / Mult: 1
Standard
6V
-
-
-
-
3974098

RoHS

Each
1+
zł22.370
Min: 1 / Mult: 1
Standard
6V
-
-
-
-
4457325

RoHS

Each
1+
zł104.400
Min: 1 / Mult: 1
-
8.4V
-
3.48N-m
52rpm
-
4457323

RoHS

Each
1+
zł104.490
Min: 1 / Mult: 1
-
9V
-
3.35N-m
102rpm
-
4457322

RoHS

Each
1+
zł65.370
Min: 1 / Mult: 1
-
8.4V
-
1.96N-m
66rpm
-
4457321

RoHS

Each
1+
zł88.280
Min: 1 / Mult: 1
-
8.4V
-
3.48N-m
52rpm
-
4308285

RoHS

Each
1+
zł18.020
Min: 1 / Mult: 1
Micro
6V
-
0.156N-m
-
-
4308284

RoHS

Each
1+
zł14.690
Min: 1 / Mult: 1
Micro
6V
-
0.156N-m
-
-
1784823

RoHS

Each
1+
zł623.510
Min: 1 / Mult: 1
DC
12V
-
25N-cm
2700rpm
M66
1962042

RoHS

Each
1+
zł1,285.140
5+
zł1,213.250
10+
zł1,149.420
25+
zł1,110.410
Min: 1 / Mult: 1
DC
48V
1.8A
198N-cm
-
PANdrive
3390902

RoHS

Each
1+
zł94.440
5+
zł92.000
Min: 1 / Mult: 1
-
6V
-
47in-oz
60rpm
-
3376598

RoHS

Each
1+
zł46.250
5+
zł42.660
Min: 1 / Mult: 1
-
6V
-
0.156N-m
-
-
4457324

RoHS

Each
1+
zł88.280
Min: 1 / Mult: 1
-
8.4V
-
2.45N-m
66rpm
-
1962043

RoHS

Each
1+
zł630.580
5+
zł607.230
10+
zł575.320
25+
zł555.730
Min: 1 / Mult: 1
DC
24V
1.8A
50N-cm
-
PANdrive
3376599

RoHS

Each
1+
zł81.070
5+
zł77.270
Min: 1 / Mult: 1
-
6V
-
90in-oz
-
-
1962041

RoHS

Each
1+
zł1,150.630
Min: 1 / Mult: 1
DC
48V
4.8A
53.7N-cm
-
PANdrive
1962044

RoHS

Each
1+
zł950.010
5+
zł888.180
10+
zł837.210
25+
zł800.830
Min: 1 / Mult: 1
DC
24V
1.4A
20N-cm
-
PANdrive
1-25 of 26 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account