ex VAT

Farnell offers a diverse range of motor gearboxes designed to deliver precise speed and torque control for industrial, automotive and robotics applications. Our motor gearboxes are available in various configurations, including inline, right-angle and planetary types, to meet the performance and installation requirements of different systems. Backed by reliable suppliers, these gearboxes ensure consistent performance and long service life, even in demanding environments.

Motor gearboxes are mechanical devices used to control the speed and torque of electric motors by adjusting the gear ratio. They enhance motor efficiency, reduce load stress and allow for precise motion control. These gearboxes are commonly used in automation, manufacturing and transport systems, where accurate positioning and consistent speed control are critical.

Applications:

  • Industrial Automation: Conveyor systems, assembly lines
  • Robotics: Precision motion control in robotic arms
  • Automotive: Powertrain systems and electric vehicle components
  • Manufacturing: CNC machines and material handling equipment
Show More
View
Buyer
Engineer
Manufacturer
Gear Head Type
Reduction Ratio
Continuous Torque Max
Input Speed
Efficiency
Gearhead Length
Output Shaft Material
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1761263

RoHS

Each
1+
zł328.270
5+
zł306.030
10+
zł299.920
Min: 1 / Mult: 1
Spur
18:1
0.2N-m
5000rpm
73%
23.1mm
Stainless Steel
-
1761264

RoHS

Each
1+
zł328.270
5+
zł305.990
10+
zł299.870
Min: 1 / Mult: 1
Spur
30:1
0.2N-m
5000rpm
73%
23.1mm
Stainless Steel
-
1761266

RoHS

Each
1+
zł369.930
5+
zł344.860
10+
zł337.980
Min: 1 / Mult: 1
Spur
100:1
0.6N-m
5000rpm
66%
25.6mm
Stainless Steel
-
1761268

RoHS

Each
1+
zł416.180
5+
zł387.940
10+
zł380.180
Min: 1 / Mult: 1
Spur
500:1
0.6N-m
5000rpm
53%
30.6mm
Stainless Steel
-
1761267

RoHS

Each
1+
zł416.220
5+
zł387.990
10+
zł380.220
Min: 1 / Mult: 1
Spur
200:1
0.6N-m
5000rpm
59%
28.1mm
Stainless Steel
-
1761280

RoHS

Each
1+
zł798.640
Min: 1 / Mult: 1
Planetary
19:1
0.5N-m
6000rpm
70%
32.2mm
Stainless Steel
-
Each
1+
zł174.620
5+
zł171.120
10+
zł167.620
20+
zł164.160
Min: 1 / Mult: 1
Spur
25:1
0.7N-m
5000rpm
70%
16.5mm
Steel
P5
Each
1+
zł184.920
5+
zł179.350
10+
zł173.860
20+
zł170.400
Min: 1 / Mult: 1
Spur
250:1
0.8N-m
5000rpm
65%
16.5mm
Steel
P5
Each
1+
zł171.540
5+
zł166.270
10+
zł161.330
20+
zł158.120
Min: 1 / Mult: 1
Spur
25:2
0.45N-m
5000rpm
70%
16.5mm
Steel
P5
3365706

RoHS

Each
1+
zł5,747.640
Min: 1 / Mult: 1
Helical Planetary
25:1
700N-m
2000rpm
90%
-
Stainless Steel
VRL
1761265

RoHS

Each
1+
zł369.970
5+
zł344.900
10+
zł338.020
Min: 1 / Mult: 1
Spur
60:1
0.3N-m
5000rpm
66%
25.6mm
Stainless Steel
-
1761269

RoHS

Each
1+
zł416.220
5+
zł387.990
10+
zł380.220
Min: 1 / Mult: 1
Spur
900:1
0.6N-m
5000rpm
53%
30.6mm
Stainless Steel
-
1784794

RoHS

Each
1+
zł1,058.330
Min: 1 / Mult: 1
Planetary
5:1
6N-m
5000rpm
92%
54mm
-
IP57
1784795

RoHS

Each
1+
zł1,058.330
Min: 1 / Mult: 1
Planetary
10:1
5.4N-m
5000rpm
92%
68mm
-
IP57
Each
1+
zł232.310
5+
zł225.350
10+
zł218.340
20+
zł214.000
Min: 1 / Mult: 1
Spur
15000:1
1N-m
5000rpm
43%
16.5mm
Steel
P5
1784796

RoHS

Each
1+
zł1,042.680
Min: 1 / Mult: 1
Planetary
50:1
15N-m
5000rpm
84%
80mm
-
IP57
Each
1+
zł198.130
5+
zł192.180
10+
zł186.440
20+
zł182.730
Min: 1 / Mult: 1
Spur
50:1
0.8N-m
5000rpm
70%
16.5mm
Steel
P5
Each
1+
zł99.970
5+
zł98.410
10+
zł96.810
20+
zł95.250
Min: 1 / Mult: 1
Spur
25:3
0.35N-m
5000rpm
80%
16.5mm
Steel
P5
Each
1+
zł189.520
5+
zł184.290
10+
zł179.270
20+
zł174.580
Min: 1 / Mult: 1
Spur
1250:1
0.9N-m
5000rpm
58%
16.5mm
Steel
P5
1761282

RoHS

Each
1+
zł660.390
Min: 1 / Mult: 1
-
-
1N-m
6000rpm
49%
45.8mm
-
-
4676990

RoHS

Each
1+
zł504.000
Min: 1 / Mult: 1
Spur
25:1
4N-m
2500rpm
65%
41mm
Steel
MRIG Series
1761295

RoHS

Each
1+
zł1,382.940
5+
zł1,192.190
Min: 1 / Mult: 1
Planetary
66:1
4.5N-m
6000rpm
70%
43mm
Stainless Steel
-
1761303

RoHS

Each
1+
zł526.490
5+
zł452.760
10+
zł421.540
25+
zł390.310
Min: 1 / Mult: 1
Planetary
1119:1
0.35N-m
8000rpm
62%
31.4mm
Stainless Steel
-
1761273

RoHS

Each
1+
zł447.910
5+
zł385.200
10+
zł358.660
25+
zł332.070
Min: 1 / Mult: 1
Planetary
84:1
0.2N-m
8000rpm
73%
22.7mm
Stainless Steel
-
1761272

RoHS

Each
1+
zł198.570
5+
zł195.910
10+
zł192.000
Min: 1 / Mult: 1
Planetary
19:1
0.15N-m
8000rpm
81%
19.1mm
Stainless Steel
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account