Tubular Linear Solenoids:
126 Products FoundFind a huge range of Tubular Linear Solenoids at Farnell Poland. We stock a large selection of Tubular Linear Solenoids, including new and most popular products from the world's top manufacturers including: Ledex, Guardian Electric, Multicomp Pro, Magnet Schultz & Delta Electronics
View
Buyer
Engineer
Manufacturer
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Holding Force - Metric
Coil Resistance
Coil Power Continuous
Coil Termination
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ zł321.900 10+ zł293.750 25+ zł273.080 50+ zł254.510 100+ zł237.330 | Min: 1 / Mult: 1 | - | - | - | 1.8kgf | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ zł208.470 10+ zł166.730 100+ zł83.390 1000+ zł54.180 | Min: 1 / Mult: 1 | - | Continuous | 24VDC | 50N | - | 200ohm | 2.88W | - | 25mm | 24mm | - | ||||
GUARDIAN ELECTRIC | Each | 1+ zł521.420 5+ zł465.590 10+ zł432.300 25+ zł376.210 50+ zł338.150 More Pricing... | Min: 1 / Mult: 1 | Pull | Continuous | 24VDC | 38.644N | - | 71.8ohm | 8.4W | - | 38.1mm | 60.2mm | LT12X19 Series | ||||
GUARDIAN ELECTRIC | Each | 23+ zł208.970 50+ zł198.890 100+ zł178.630 250+ zł159.900 | Min: 23 / Mult: 23 | Pull | Intermittent | 12VDC | 14.735N | - | 12.1ohm | 12.5W | - | 19.05mm | 39.1mm | T6X12 Series | ||||
Each | 1+ zł122.890 5+ zł115.630 10+ zł108.330 25+ zł102.630 50+ zł98.580 | Min: 1 / Mult: 1 | Push | Continuous | 23.8VDC | 3.2N | - | 149.93ohm | 4W | - | 13.2mm | 26.67mm | - | |||||
GUARDIAN ELECTRIC | Each | 1+ zł231.380 5+ zł209.900 10+ zł203.740 25+ zł199.690 50+ zł190.070 More Pricing... | Min: 1 / Mult: 1 | Pull | Intermittent | 12VDC | 34.752N | - | 9.3ohm | 16.3W | - | 25.4mm | 51.8mm | T8X16 Series | ||||
MAGNET SCHULTZ | Each | 1+ zł341.520 5+ zł291.730 10+ zł285.910 | Min: 1 / Mult: 1 | Pull | Intermittent | 24VDC | 1.2N | - | - | 38W | Wire Leaded | 25.4mm | 50.8mm | - | ||||
Each | 1+ zł231.210 5+ zł230.200 10+ zł229.190 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 12.7VDC | 24N | - | 30.6ohm | 5W | - | 25.4mm | 13.46mm | - | |||||
MULTICOMP PRO | Each | 1+ zł320.510 10+ zł291.140 25+ zł269.660 50+ zł250.370 100+ zł232.480 | Min: 1 / Mult: 1 | Push or Pull | Intermittent | 12VDC | 120gf | - | 3.6ohm | 40W | - | 12.7mm | 41.8mm | Multicomp Pro Solenoids | ||||
Each | 1+ zł474.880 5+ zł458.210 10+ zł441.540 25+ zł418.460 50+ zł391.150 More Pricing... | Min: 1 / Mult: 1 | Push or Pull | Continuous | 12.3VDC | 218N | - | 4.69ohm | 32W | - | 57.15mm | 33.78mm | - | |||||
Each | 250+ zł118.120 | Min: 250 / Mult: 250 | Pull | Continuous | 13.8VDC | 29.4N | - | 19.2ohm | 10W | - | 25.91mm | 52.07mm | - | |||||
3387477 | Each | 250+ zł171.540 | Min: 250 / Mult: 250 | Pull | Intermittent | 8.8VDC | 7.5ozf | - | 13.1ohm | 6W | - | 13.21mm | 15.75mm | STA Series | ||||
2786746 | Each | 50+ zł117.320 100+ zł105.710 250+ zł98.200 | Min: 50 / Mult: 50 | Push | Continuous | 24VDC | - | - | 185ohm | 3W | - | 13.2mm | 13.97mm | - | ||||
Each | 500+ zł114.870 | Min: 500 / Mult: 500 | Pull | Continuous | 12.2VDC | - | - | 45.7ohm | 0 | - | 13.2mm | 13.97mm | - | |||||
Each | 1+ zł266.450 5+ zł253.450 10+ zł240.460 | Min: 1 / Mult: 1 | Push or Pull | Continuous | 27VDC | 71.2N | - | 56.7ohm | 12.5W | - | 39.67mm | 21.21mm | - | |||||
Each | 100+ zł360.430 | Min: 100 / Mult: 100 | Pull | Continuous | 25VDC | 100.4N | - | 36.9ohm | 17W | Wire Leaded | 38.61mm | 65mm | STA Series | |||||
Each | 100+ zł360.430 | Min: 100 / Mult: 100 | Pull | Continuous | 12.4VDC | 100.4N | - | 9.3ohm | 17W | Wire Leaded | 38.61mm | 65mm | STA Series | |||||
Each | 250+ zł123.900 | Min: 250 / Mult: 250 | Push | Continuous | 6.2VDC | 3.2N | - | 9.56ohm | 4W | Wire Leaded | 13.21mm | 26.67mm | STA Series | |||||
Each | 250+ zł146.140 | Min: 250 / Mult: 250 | Pull | Continuous | 5.2VDC | 29.4N | - | 2.69ohm | 10W | Wire Leaded | 25.91mm | 52.07mm | STA Series | |||||
Each | 250+ zł98.920 | Min: 250 / Mult: 250 | Pull | Continuous | 13.5VDC | 21.8N | - | 22.78ohm | 8W | Wire Leaded | 25.4mm | 29.85mm | STA Series | |||||
Each | 100+ zł231.210 | Min: 100 / Mult: 100 | Push or Pull | Continuous | 13.9VDC | 25.4N | - | 28.15ohm | 7W | Wire Leaded | 28.57mm | 14.73mm | - | |||||
Each | 50+ zł1,389.350 | Min: 50 / Mult: 50 | - | Continuous | 14.5VDC | - | - | 14.4ohm | 14.5W | Wire Leaded | 41.65mm | 26.4mm | Ultimag Series | |||||
Each | 50+ zł1,037.230 | Min: 50 / Mult: 50 | - | Continuous | 32VDC | - | - | 32ohm | 32W | Wire Leaded | 57.15mm | 56.24mm | Soft Shift Series | |||||
Each | 250+ zł123.900 | Min: 250 / Mult: 250 | Push | Continuous | 8.1VDC | 3.2N | - | 16.54ohm | 4W | Wire Leaded | 13.21mm | 26.67mm | STA Series | |||||
Each | 100+ zł351.570 | Min: 100 / Mult: 100 | Push or Pull | Continuous | 8VDC | 7.6N | - | 14.95ohm | 4.5W | Wire Leaded | 19.05mm | 12.7mm | - |