Beacon / Sounders:
731 Products FoundFind a huge range of Beacon / Sounders at Farnell Poland. We stock a large selection of Beacon / Sounders, including new and most popular products from the world's top manufacturers including: Werma, Patlite, Clifford And Snell, Moflash Signalling & R. Stahl
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Module Lens Colour
Visual Signal Type
Tones
IP / NEMA Rating
Sound Pressure Level (SPL)
Current Consumption
Power Rating
Lens Diameter
External Height
Connection Type
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł23.290 5+ zł22.490 10+ zł21.350 25+ zł20.300 | Min: 1 / Mult: 1 | 24V | 24V | Red | Flashing | Buzzer | - | - | - | - | - | - | - | - | - | - | |||||
SCHNEIDER ELECTRIC | Each | 1+ zł335.070 5+ zł328.360 10+ zł321.650 | Min: 1 / Mult: 1 | 24V | 24V | Red | Continuous | Continuous, Intermittent | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 | 90dB | - | - | 22mm | 55mm | Screw Terminal | -40°C | 70°C | Harmony Series | ||||
Each | 1+ zł22.620 5+ zł21.820 10+ zł20.720 25+ zł19.710 | Min: 1 / Mult: 1 | 230V | - | Red | Flashing | Buzzer | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ zł322.750 5+ zł315.700 10+ zł308.990 | Min: 1 / Mult: 1 | - | 28V | Red | Flashing | 32 Tone | IP65 | 102dBA | - | - | 93mm | 110mm | - | -10°C | 55°C | RoLP Solista Series | |||||
Each | 1+ zł216.610 5+ zł212.270 10+ zł207.960 | Min: 1 / Mult: 1 | 24V | 24V | Red | TwinLight | - | IP66 | - | - | - | 62mm | 85mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Mini Series | |||||
8810249 | Each | 1+ zł138.290 5+ zł135.500 10+ zł132.760 | Min: 1 / Mult: 1 | - | 35VDC | - | - | Multiple Tones | IP65 | 106dBA | 6mA | - | - | 104.1mm | - | -25°C | 70°C | - | ||||
CLIFFORD AND SNELL | Each | 1+ zł683.720 | Min: 1 / Mult: 1 | 230V | - | Red | Flashing | Multiple Tones | IP65 | 106dBA | - | - | - | 183mm | Wire Leaded | -35°C | 66°C | - | ||||
Each | 1+ zł14,512.580 | Min: 1 / Mult: 1 | - | 24V | Amber | Flashing | Multiple Tones | IP66, NEMA 4X | 110dB | - | - | - | 420mm | Wire Leaded | -20°C | 60°C | - | |||||
CLIFFORD AND SNELL | Each | 1+ zł919.920 | Min: 1 / Mult: 1 | 230V | - | Amber | Flashing | Multiple Tones | IP65 | 110dB | - | - | - | 191.5mm | Wire Leaded | -35°C | 66°C | - | ||||
Each | 1+ zł307.760 5+ zł301.050 10+ zł294.640 | Min: 1 / Mult: 1 | - | 24V | Amber | Flashing | Multiple Tones | IP65 | 101dBA | - | - | 93mm | 121mm | - | -10°C | 55°C | Flashni Series | |||||
MOFLASH SIGNALLING | Each | 1+ zł535.180 | Min: 1 / Mult: 1 | - | 24V | Amber | Flashing, Steady | Continuous | IP65 | 90dB | - | - | - | 162mm | Wire Leaded | -20°C | 45°C | LEDA Series | ||||
Each | 1+ zł209.350 5+ zł205.180 10+ zł201.000 20+ zł196.780 | Min: 1 / Mult: 1 | - | 24V | Red | Flashing | Intermittent | IP40, IP54, IP65 | 70dB | - | - | 33.3mm | 17.6mm | Quick Connect | -20°C | 50°C | HW1Z Series | |||||
Each | 1+ zł337.140 5+ zł330.380 | Min: 1 / Mult: 1 | 24V | 24V | Green | Continuous, TwinLight | Continuous, Pulse | IP66 | 95dBA | - | - | 62mm | 85mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Mini Series | |||||
Each | 1+ zł422.590 | Min: 1 / Mult: 1 | 24V | 24V | Red | Blinking, Continuous, TwinLight | - | IP66 | - | - | - | 85mm | 130mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Midi Series | |||||
Each | 1+ zł22.620 5+ zł21.820 10+ zł20.720 25+ zł19.710 | Min: 1 / Mult: 1 | 24V | 24V | Amber | Flashing | Buzzer | - | - | - | - | - | - | - | - | - | - | |||||
MOFLASH SIGNALLING | Each | 1+ zł326.330 5+ zł319.790 10+ zł313.290 | Min: 1 / Mult: 1 | 30V | 30V | Blue | Continuous, Flashing | - | IP65 | - | - | - | 104mm | 73mm | Cable | -25°C | 55°C | LED195 Series | ||||
Each | 1+ zł396.640 | Min: 1 / Mult: 1 | 24V | 24V | Red | Continuous, TwinLight | Continuous, Pulse | IP66 | 95dBA | - | - | 62mm | 85mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Mini Series | |||||
Each | 1+ zł1,411.340 | Min: 1 / Mult: 1 | 265V | 370V | Amber | Continuous, Flashing, Rotating | - | IP65 | - | - | - | 150mm | 205mm | Screw Terminal | -25°C | 55°C | LED400 Series | |||||
Each | 1+ zł348.490 5+ zł341.520 10+ zł334.560 | Min: 1 / Mult: 1 | 60V | 60V | - | Continuous, Flashing | 102 Tone | IP66, IP69K | 100dB | - | - | - | 137mm | Cable | -40°C | 70°C | X10 Mini Series | |||||
Each | 1+ zł359.210 5+ zł352.030 10+ zł344.860 | Min: 1 / Mult: 1 | 24V | 24V | Green | Blinking, Continuous, TwinLight | - | IP66 | - | - | - | 85mm | 130mm | Push-In Terminal | -30°C | 60°C | EvoSIGNAL Midi Series | |||||
Each | 1+ zł934.430 | Min: 1 / Mult: 1 | 60V | 60V | - | Continuous, Flashing | - | IP66, IP69K | 120dB | - | - | - | 195mm | Cable | -30°C | 70°C | X10 Maxi Series | |||||
MOFLASH SIGNALLING | Each | 1+ zł824.170 | Min: 1 / Mult: 1 | - | 24V | Red | Continuous, Flashing | 32 Tone | IP66 | 105dB | - | - | 97.5mm | 102mm | Wire Leaded | -40°C | 55°C | IS-SB Series | ||||
CLIFFORD AND SNELL | Each | 1+ zł893.120 | Min: 1 / Mult: 1 | 115V | - | Red | Flashing | Multiple Tones | IP65 | 110dB | - | - | - | 191.5mm | Wire Leaded | -35°C | 66°C | - | ||||
SCHNEIDER ELECTRIC | Each | 1+ zł428.330 5+ zł419.760 10+ zł411.200 | Min: 1 / Mult: 1 | 120V | 120V | Red | Continuous | Continuous, Intermittent | IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13 | 90dB | - | - | 22mm | 55mm | Screw Terminal | -40°C | 70°C | Harmony Series | ||||
Each | 1+ zł716.510 | Min: 1 / Mult: 1 | 230V | - | Red | Steady | Continuous, Pulse | IP65 | 92dBA | - | - | 89mm | 101mm | Screw Terminal | -20°C | 50°C | EvoSIGNAL Mini Series |