Audio Signal Indicator Units:
424 Products FoundFind a huge range of Audio Signal Indicator Units at Farnell Poland. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Werma, Fulleon, Moflash Signalling, Auer Signal & Schneider Electric
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł623.080 | Min: 1 / Mult: 1 | 230V | - | Multiple | 100dB | IP54 | K70 Series | - | - | 69mm | -20°C | 50°C | |||||
Each | 1+ zł247.420 5+ zł237.500 10+ zł232.860 20+ zł228.390 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ zł247.420 5+ zł237.500 10+ zł232.860 20+ zł228.390 | Min: 1 / Mult: 1 | 24V | 24V | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ zł247.420 5+ zł237.500 10+ zł232.860 20+ zł228.390 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 60mA | 68mm | -25°C | 65°C | |||||
Each | 1+ zł247.420 5+ zł237.500 10+ zł232.860 20+ zł228.390 | Min: 1 / Mult: 1 | 240V | - | Intermittent | 80dB | IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13 | MP Buzzers | - | 20mA | 68mm | -25°C | 65°C | |||||
Each | 1+ zł363.170 | Min: 1 / Mult: 1 | 24V | 24V | Alternate, Steady, Pulse | 105dBA | IP65 | ESG Series | 3.3kHz | 57mA | 44mm | -25°C | 60°C | |||||
Each | 1+ zł206.020 | Min: 1 / Mult: 1 | 24V | 24V | Pulse, Steady | 100dB | IP66 | Eco-Modul 70 XDE Series | 2.7kHz | 92mA | - | -30°C | 60°C | |||||
Each | 1+ zł396.850 5+ zł388.920 | Min: 1 / Mult: 1 | - | - | Multiple Tones | 105dBA | IP66, IP67 | Modul-Perfect 70 PC7TD Series | - | - | - | -30°C | 70°C | |||||
Each | 1+ zł116.390 5+ zł114.070 10+ zł111.750 | Min: 1 / Mult: 1 | - | 24V | Single | 84dB | - | - | - | 25mA | 152mm | - | - | |||||
Each | 1+ zł106.930 5+ zł103.350 10+ zł100.010 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
MOFLASH SIGNALLING | Each | 1+ zł66.630 5+ zł65.280 10+ zł63.980 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ zł106.180 5+ zł102.630 10+ zł99.340 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | |||||
Each | 1+ zł173.570 5+ zł167.790 10+ zł162.340 | Min: 1 / Mult: 1 | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
Each | 1+ zł66.630 5+ zł65.280 10+ zł63.980 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
Each | 1+ zł104.570 5+ zł102.460 10+ zł100.440 | Min: 1 / Mult: 1 | - | 28V | Multiple Tones | 92dB | IP65 | Askari Series | - | 18mA | 45mm | -25°C | 70°C | |||||
Each | 1+ zł106.180 5+ zł102.630 10+ zł99.340 | Min: 1 / Mult: 1 | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ zł525.390 | Min: 1 / Mult: 1 | 48V | 48V | Continuous, Intermittent | 90dB | IP66 | Harmony Series | - | 15mA | 70mm | -25°C | 50°C | |||||
8810150 | Each | 1+ zł794.790 | Min: 1 / Mult: 1 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | ||||
Each | 1+ zł525.390 | Min: 1 / Mult: 1 | 230V | 230VDC | Continuous, Intermittent | 90dB | IP65 | Harmony Series | 2.8kHz | 25mA | 70mm | -25°C | 50°C | |||||
Each | 1+ zł278.860 5+ zł273.290 10+ zł267.720 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | |||||
MOFLASH SIGNALLING | Each | 1+ zł109.040 5+ zł106.850 10+ zł104.700 | Min: 1 / Mult: 1 | - | 28V | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | ||||
Each | 1+ zł569.910 | Min: 1 / Mult: 1 | - | 24V | Multiple Tones | 110dB | IP65 | - | - | 34mA | 128mm | -35°C | 66°C | |||||
Each | 1+ zł182.680 5+ zł177.070 10+ zł173.530 | Min: 1 / Mult: 1 | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | |||||
Each | 1+ zł106.180 5+ zł102.630 10+ zł99.300 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
Each | 1+ zł106.890 5+ zł103.350 10+ zł100.010 | Min: 1 / Mult: 1 | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C |