Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł11.560 |
15+ | zł10.630 |
50+ | zł9.580 |
150+ | zł8.740 |
250+ | zł8.020 |
500+ | zł7.300 |
Product Information
Alternatives for LIR2450
2 Products Found
Product Overview
This LIR2450 Lithium-ion Rechargeable Battery is a compact and efficient energy source for various applications. Boasting a Nominal Capacity of 120mAh, this rechargeable battery ensures a reliable and long-lasting power supply. With a Nominal Voltage of 3.6V, it provides a stable and consistent output, making it an ideal choice for devices that demand precision and reliability. Whether you're powering small electronic gadgets, sensors, or other portable devices, the LIR2450 stands out as a versatile and high-performance energy solution.
- Rechargeable lithium ion battery (coin cell)
- Constant current/constant voltage (CC/CV) standard charge methods
- 1 C maximum charge current, 2 C maximum discharge current
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Supplies, Portable Devices, Energy
Technical Specifications
3.6V
120mAh
2450
Pressure Contact
Coin Cell
CR2450
-
No SVHC (16-Jul-2019)
Lithium Ion
24.5mm
5mm
1
5.2g
5029LC
Multicomp Pro Lithium-ion Battery
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate