ex VAT

Farnell provides a diverse selection of high-quality cable glands in different sizes, thread types and materials such as nylon and metal, ensuring secure, strain-relieved connections for various applications.

Cable glands seal and secure cables entering enclosures or electrical equipment, protecting them from external factors such as dust, moisture and strain.

Whether you're working on electrical panels, industrial machinery or outdoor installations, Farnell's cable glands provide robust performance, maintaining the integrity of your systems. Choose from IP-rated cable glands for enhanced protection against dust, water and environmental hazards.

Show More
View
Buyer
Engineer
Manufacturer
Thread Size
Cable Diameter Min
Cable Diameter Max
Cable Gland Material
Gland Colour
IP / NEMA Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1178888

RoHS

Each
1+
zł40.810
10+
zł40.010
100+
zł39.160
250+
zł38.360
500+
zł37.560
More Pricing...
Min: 1 / Mult: 1
M32 x 1.5
11mm
21mm
Brass
Metallic - Nickel Finish
IP68, IP69K
SKINTOP MS-M Series
1174593

RoHS

Each
1+
zł13.880
10+
zł10.510
100+
zł10.040
500+
zł8.480
1000+
zł7.720
More Pricing...
Min: 1 / Mult: 1
16 mm
5mm
10mm
Nylon 6 (Polyamide 6)
Grey
IP68
-
2843082

RoHS

Each
1+
zł38.230
3+
zł35.190
5+
zł30.340
15+
zł26.670
25+
zł26.120
Min: 1 / Mult: 1
PG13.5
6mm
12mm
Metal
Metallic - Nickel Finish
IP68
MP EMC Metal Cable Glands
2843025

RoHS

Pack of 5
1+
zł56.460
5+
zł51.950
10+
zł44.770
Min: 1 / Mult: 1
PG29
18mm
25mm
Nylon (Polyamide)
Black
IP68, IP69K
MP Nylon Cable Glands
3376530

RoHS

Each
1+
zł4.430
5+
zł4.030
Min: 1 / Mult: 1
M20
6mm
12mm
Nylon (Polyamide)
Black
IP68
-
2843049

RoHS

Pack of 5
1+
zł63.470
5+
zł58.360
10+
zł50.340
Min: 1 / Mult: 1
M32 x 1.5
18mm
25mm
Nylon (Polyamide)
Grey
IP68, IP69K
MP Nylon Cable Glands
2891942

RoHS

Pack of 10
1+
zł99.470
Min: 1 / Mult: 1
PG16
10mm
14mm
Nylon 6 (Polyamide 6)
Black
IP66, IP68
FIT PPC Series
3259268

RoHS

Each
1+
zł46.760
5+
zł38.780
10+
zł38.020
Min: 1 / Mult: 1
M25
-
21.2mm
Nylon (Polyamide)
Black
IP66
-
3375433

RoHS

Each
1+
zł40.170
10+
zł25.490
Min: 1 / Mult: 1
M16
5mm
9mm
Brass
Metallic
IP68
-
4057911

RoHS

Each
1+
zł21.400
10+
zł16.540
25+
zł14.560
50+
zł11.940
Min: 1 / Mult: 1
M25 x 1.5
13mm
18mm
Nylon (Polyamide)
-
IP67
MP Breathable Glands
4204133

RoHS

Each
1+
zł8.480
10+
zł8.310
100+
zł8.140
250+
zł7.980
500+
zł7.810
Min: 1 / Mult: 1
-
11mm
21mm
Nylon 6 (Polyamide 6)
Light Grey
IP68
-
4240524

RoHS

Each
1+
zł20.850
5+
zł19.240
10+
zł16.670
25+
zł13.550
50+
zł13.290
More Pricing...
Min: 1 / Mult: 1
PG29
18mm
25mm
Nylon (Polyamide)
Black
IP68
MP EX-E Cable Glands
4035826

RoHS

Each
1+
zł23.970
10+
zł19.500
Min: 1 / Mult: 1
M25 x 1.5
10mm
14mm
Brass
-
IP66, IP68
-
4057888

RoHS

Each
1+
zł13.760
15+
zł9.200
25+
zł7.680
100+
zł6.290
150+
zł4.900
More Pricing...
Min: 1 / Mult: 1
M20 x 1.5
7mm
12mm
Nylon (Polyamide)
-
IP67
MP Breathable Glands
4204129

RoHS

Each
1+
zł4.160
10+
zł4.080
100+
zł4.000
250+
zł3.910
500+
zł3.830
Min: 1 / Mult: 1
-
3mm
10mm
Nylon 6 (Polyamide 6)
Light Grey
IP68
-
4035828

RoHS

Each
1+
zł37.010
Min: 1 / Mult: 1
M32 x 1.5
13mm
18mm
Brass
-
IP66, IP68
-
4057904

RoHS

Each
1+
zł15.530
15+
zł10.380
25+
zł8.650
100+
zł6.500
150+
zł5.110
More Pricing...
Min: 1 / Mult: 1
M12 x 1.5
4mm
8mm
Nylon (Polyamide)
-
IP67
MP Breathable Glands
4240544

RoHS

Each
1+
zł32.960
5+
zł30.430
10+
zł26.380
15+
zł21.400
25+
zł20.970
More Pricing...
Min: 1 / Mult: 1
M40 x 1.5
22mm
32mm
Nylon (Polyamide)
Black
IP68
MP EX-E Cable Glands
4035814

RoHS

Each
1+
zł5.060
10+
zł4.980
Min: 1 / Mult: 1
M25 x 1.5
11mm
17mm
Nylon 6 (Polyamide 6)
Grey
IP66, IP68
-
4204131

RoHS

Each
1+
zł3.590
10+
zł3.520
100+
zł3.440
500+
zł3.370
1000+
zł3.300
Min: 1 / Mult: 1
-
5mm
12mm
Nylon 6 (Polyamide 6)
Light Grey
IP68
-
4035830

RoHS

Each
1+
zł122.890
5+
zł99.800
10+
zł76.720
Min: 1 / Mult: 1
M40 x 1.5
19mm
28mm
Brass
-
IP66, IP68
-
4035824

RoHS

Each
1+
zł24.600
10+
zł17.220
Min: 1 / Mult: 1
M16 x 1.5
5mm
10mm
Brass
-
IP66, IP68
-
1852375

RoHS

Pack of 10
1+
zł56.800
Min: 1 / Mult: 1
-
-
12mm
Brass
Silver
-
-
1178942

RoHS

Each
10+
zł4.350
50+
zł3.270
100+
zł2.880
250+
zł2.540
500+
zł2.330
More Pricing...
Min: 10 / Mult: 10
PG9
2mm
6mm
Nylon (Polyamide)
Silver Grey
IP68
SKINTOP STR Series
1178977

RoHS

Each
1+
zł125.710
10+
zł119.090
25+
zł111.700
100+
zł109.090
250+
zł106.890
More Pricing...
Min: 1 / Mult: 1
M40
15mm
23mm
Brass
Metallic - Nickel Finish
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SKINTOP MSR-M Series
1-25 of 3026 items
of 122 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account