ex VAT

Coaxial Cable:

242 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1643736

RoHS

Reel of 1
Reel
1+
zł484.540
5+
zł413.770
Min: 1 / Mult: 1
RG11
14AWG
2.09mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
10.1mm
-
Multicomp Pro Cable Coaxial
3485681

RoHS

Reel of 1
Reel
1+
zł3,338.150
Min: 1 / Mult: 1
S04212B
-
-
50ohm
328ft
100m
Black
PUR
Silver Plated Copper
Solid
5.3mm
-
S Series
3498656

RoHS

Reel of 1
Reel
1+
zł1,563.970
Min: 1 / Mult: 1
G01130HT
-
-
50ohm
328ft
100m
Black
PVC
Copper
Solid
3.15mm
-
G Series
4261803

RoHS

Reel of 1
Reel
1+
zł4,768.600
Min: 1 / Mult: 1
Radox RF 142, RG142
-
-
50ohm
328ft
100m
Black
LSFH
Silver Plated Copper
Solid
5.34mm
-
RADOX Series
1643734

RoHS

Reel of 1
Reel
1+
zł171.120
5+
zł161.880
Min: 1 / Mult: 1
RG6
-
0.785mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
6.6mm
-
-
1769511

RoHS

Reel of 1
Reel
1+
zł711.700
5+
zł697.480
10+
zł683.220
Min: 1 / Mult: 1
URM76
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
7 x 0.32mm
5mm
-
-
2064894

RoHS

Reel of 1
Reel
1+
zł1,945.340
5+
zł1,801.260
Min: 1 / Mult: 1
RG142
-
0.694mm²
50ohm
328ft
100m
Brown
FEP
Silver Plated Copper
-
4.95mm
-
-
2064897

RoHS

Reel of 1
Reel
1+
zł746.390
5+
zł685.450
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.17mm
2.49mm
-
-
5051265

RoHS

Reel of 1
Reel
1+
zł3,841.680
5+
zł3,646.000
Min: 1 / Mult: 1
RG178
30AWG
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.8mm
-
-
1423301

RoHS

Reel of 1
Reel
1+
zł781.670
5+
zł766.060
10+
zł750.400
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
Black
PVC
Copper
7 x 0.1mm
2.8mm
-
-
1219356

RoHS

Reel of 1
Reel
1+
zł1,244.940
5+
zł1,143.280
Min: 1 / Mult: 1
RG213A
-
-
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.75mm
10.3mm
-
-
2064896

RoHS

Reel of 1
Reel
1+
zł671.570
5+
zł616.750
Min: 1 / Mult: 1
RG179
-
-
75ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.54mm
-
-
1219357

RoHS

Reel of 1
Reel
1+
zł449.220
5+
zł426.180
Min: 1 / Mult: 1
RG58C
20AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.19mm
4.95mm
-
-
2064895

RoHS

Each
1+
zł695.840
5+
zł627.980
10+
zł559.740
Min: 1 / Mult: 1
RG178
-
-
50ohm
328ft
100m
-
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
1.8mm
-
-
1423314

RoHS

Reel of 1
Reel
1+
zł765.470
5+
zł750.150
10+
zł734.830
Min: 1 / Mult: 1
RG58C/U
21AWG
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
-
1717992

RoHS

Reel of 1
Reel
1+
zł314.050
5+
zł268.180
Min: 1 / Mult: 1
URM43
-
-
50ohm
328ft
100m
Black
PVC
Copper
Solid
5mm
-
-
5051289

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
zł2,829.760
Min: 1 / Mult: 1
RG316
-
-
50ohm
328ft
100m
Black
LSZH
SPCCS (Silver Plated Copper Coated Steel)
7 x 0.1mm
2.5mm
-
-
2563956

RoHS

Reel of 1
Reel
1+
zł1,116.360
5+
zł1,094.040
10+
zł1,071.710
Min: 1 / Mult: 1
-
36AWG
0.014mm²
50ohm
328ft
100m
White
PFA
Tinned Copper
7 x 0.051mm
0.53mm
-
-
2817364

RoHS

Reel of 1
Reel
1+
zł1,096.780
5+
zł1,074.830
10+
zł1,052.890
Min: 1 / Mult: 1
RG58
-
-
50ohm
328ft
100m
Black
LSFH
Tinned Copper
19 x 0.18mm
4.95mm
-
ENVIROFLEX Series
2778534

RoHS

Reel of 1
Reel
1+
zł3,042.280
5+
zł2,468.280
10+
zł2,418.900
Min: 1 / Mult: 1
RG179
30AWG
-
75ohm
328ft
100m
Brown
FEP
Silver Plated Copper
7 x 38AWG
2.54mm
-
-
3498634

RoHS

Reel of 1
Reel
1+
zł2,278.630
5+
zł2,164.860
Min: 1 / Mult: 1
Enviroflex 178, RG178
-
-
50ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.84mm
-
Enviroflex Series
3407396

RoHS

Reel of 1
Reel
1+
zł423.270
5+
zł401.580
Min: 1 / Mult: 1
RG58
-
-
50ohm
328ft
100m
Black
LSZH
Tinned Copper
19 x 0.18mm
4.95mm
-
Multicomp Pro Coaxial Cables Series
3407395

RoHS

Reel of 1
Reel
1+
zł397.190
5+
zł376.800
Min: 1 / Mult: 1
RG58C/U
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
19 x 0.18mm
4.95mm
-
Multicomp Pro Coaxial Cables
3498628

RoHS

Reel of 1
Reel
1+
zł2,423.590
5+
zł2,124.600
Min: 1 / Mult: 1
RG178, RG178B/U
-
-
50ohm
328ft
100m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
Solid
1.8mm
-
RG Series
3407398

RoHS

Reel of 1
Reel
1+
zł313.630
5+
zł296.670
Min: 1 / Mult: 1
1.13mm Mini
-
-
50ohm
328ft
100m
Grey
FEP
Silver Plated Copper
7 x 0.08mm
1.13mm
-
-
1-25 of 242 items
of 10 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account