ex VAT

Multicore Cable:

6,338 Products Found

At Farnell, we offer a wide range of multicore cables designed for diverse applications where multiple electrical connections are needed within a single cable. Multicore cables are essential in scenarios requiring complex wiring systems with minimal space, making them ideal for industrial machinery, control systems and audio-visual equipment.

Multicore cables consist of at least two (or more) cores, each insulated and enclosed within a single outer sheath. This construction allows for streamlined installation and organization while reducing the risk of interference between signals. These cables are available in various configurations, including shielded/screened and unshielded/unscreened options, to suit specific environmental conditions and performance requirements.

Our multicore cables are available in various configurations, including different conductor sizes, insulation materials and shielding options, ensuring excellent performance and durability. Whether you need cables for data transmission, power distribution or control systems, our multicore cables provide reliable and efficient solutions.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Cable Shielding
No. of Cores
LAN Category
No. of Pairs
Wire Gauge
Impedance
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
Outside Diameter
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3369457

RoHS

Reel of 1
Reel
1+
zł891.560
Min: 1 / Mult: 1
-
Screened
2Core
-
-
-
-
1.5mm²
328ft
100m
White
Solid
Tinned Copper
LSZH
-
8.8mm
500V
MP Enhanced Fire Resistant Cables
2365296

RoHS

Reel of 1
Reel
1+
zł2,994.050
Min: 1 / Mult: 1
-
Screened
6Core
-
-
-
-
1.5mm²
164.04ft
50m
Orange
-
Copper
PU
-
11.6mm
1kV
OLFLEX SERVO FD 796 CP Series
1235603

RoHS

Reel of 30
Reel
1+
zł3,124.400
Min: 1 / Mult: 1
-
Unscreened
40Core
-
-
22AWG
-
0.34mm²
100ft
30.5m
Grey
7 x 30AWG
Tinned Copper
PVC
-
11.2mm
300V
-
1617626

RoHS

Reel of 1
Reel
1+
zł1,401.420
Min: 1 / Mult: 1
-
Screened
4Core
-
-
16AWG
-
1.5mm²
164ft
50m
Grey
4 x 1.5mm²
Copper
PVC
-
11.3mm
600V
OLFLEX 150 CY Series
2813485

RoHS

Reel of 1
Reel
1+
zł2,125.230
Min: 1 / Mult: 1
-
Unscreened
3Core
-
-
-
-
2.5mm²
328ft
100m
Grey
-
Copper
LSZH
-
8.3mm
500V
OLFLEX CLASSIC 130 H Series
3372863

RoHS

Reel of 1
Reel
1+
zł1,360.780
5+
zł1,324.570
Min: 1 / Mult: 1
-
Unscreened
12Core
-
-
-
-
0.5mm²
328ft
100m
Black
16 x 0.2mm
Tinned Copper
PVC
-
9.5mm
440V
DEF STAN 61-12 Part 5
1333122

RoHS

Reel of 1
Reel
1+
zł1,333.730
5+
zł1,298.240
Min: 1 / Mult: 1
-
-
3Core
-
-
-
-
2.5mm²
328ft
100m
-
-
-
-
-
10.2mm
500V
-
1922756

RoHS

Reel of 1
Reel
1+
zł1,052.260
Min: 1 / Mult: 1
-
Screened
4Core
-
-
28AWG
-
-
164ft
50m
Grey
7 x 36AWG
Tinned Copper
PVC
-
3.96mm
300V
Pro-Tekt
1922773

RoHS

Reel of 1
Reel
1+
zł670.010
5+
zł656.590
Min: 1 / Mult: 1
-
Screened
2Core
-
-
20AWG
-
-
164ft
50m
Grey
7 x 28AWG
Tinned Copper
PVC
-
5.36mm
300V
Pro-Tekt Series
2813521

RoHS

Reel of 1
Reel
1+
zł2,383.790
Min: 1 / Mult: 1
-
Unscreened
4Core
-
-
-
-
4mm²
164ft
50m
Grey
-
Copper
PVC
-
11.4mm
1kV
OLFLEX CONTROL TM Series
2813391

RoHS

Reel of 1
Reel
1+
zł724.150
Min: 1 / Mult: 1
-
Unscreened
8Core
-
-
-
-
0.34mm²
328ft
100m
Grey
-
Copper
PVC
-
7.1mm
500V
UNITRONIC LiYY Series
1922829

RoHS

Reel of 1
Reel
1+
zł2,096.880
Min: 1 / Mult: 1
-
Screened
6Core
-
-
16AWG
-
-
164ft
50m
Grey
19 x 0.0117mm
Tinned Copper
PVC
-
9.4mm
300V
Pro-Tekt Series
2947496

RoHS

Reel of 1
Reel
1+
zł801.590
5+
zł785.550
10+
zł769.520
Min: 1 / Mult: 1
-
Unscreened
12Core
-
-
19AWG
-
0.75mm²
164ft
50m
Grey
30 x 0.177mm
Copper
PVC
-
10.2mm
300V
Pro-Met Series
2827493

RoHS

Reel of 1
Reel
1+
zł821.800
Min: 1 / Mult: 1
-
Unscreened
7Core
-
-
-
-
1.5mm²
164ft
50m
Grey
-
Copper
PUR
-
9.3mm
500V
Pro Power Polyurethane Cable
2290670

RoHS

Reel of 1
Reel
1+
zł445.170
Min: 1 / Mult: 1
-
Unscreened
4Core
-
-
16AWG
-
1.32mm²
100ft
30.5m
Slate
19 x 0.29mm
Tinned Copper
PVC
-
10.03mm
600V
-
1285858

RoHS

Reel of 1
Reel
1+
zł640.930
Min: 1 / Mult: 1
-
Unscreened
5Core
-
-
18AWG
-
1mm²
164ft
50m
Black
32 x 0.2mm
Copper
PVC
-
10.4mm
1kV
OLFLEX CLASSIC 110 BLACK Series
2827549

RoHS

Reel of 1
Reel
1+
zł2,685.690
Min: 1 / Mult: 1
-
Screened
18Core
-
-
-
-
1.5mm²
164ft
50m
Transparent
-
Copper
PVC
-
16.8mm
500V
Pro Power SY Control Cable
3382386

RoHS

Reel of 1
Reel
1+
zł330.850
3+
zł298.690
5+
zł279.320
Min: 1 / Mult: 1
-
Unscreened
4Core
-
-
19AWG
-
0.75mm²
328.08ft
100m
White
24 x 0.2mm
Copper
LSZH
-
6.3mm
-
Pro Power - LSZH Speaker Cable
2678890

RoHS

Reel of 1
Reel
1+
zł10,288.360
Min: 1 / Mult: 1
-
Screened
15Core
-
-
24AWG
-
0.241mm²
1000ft
305m
Slate
19 x 36AWG
Tinned Copper
MPPE
-
6.2mm
300V
EcoCable Mini
1204316

RoHS

Reel of 1
Reel
1+
zł97.650
5+
zł87.100
10+
zł86.170
25+
zł85.240
Min: 1 / Mult: 1
-
Unscreened
2Core
-
-
24AWG
-
0.25mm²
164ft
50m
Grey
14 x 0.15mm
Copper
PVC
-
3.8mm
500V
Unitronic LiYY
1745275

RoHS

Reel of 1
Reel
1+
zł1,218.230
Min: 1 / Mult: 1
-
Unscreened
4Core
-
-
16AWG
-
1.23mm²
100ft
30.5m
Slate
19 x 0.012mm
Tinned Copper
PVC
-
8.1mm
300V
5074C
4141533

RoHS

Reel of 1
Reel
1+
zł829.820
Min: 1 / Mult: 1
-
Unscreened
7Core
-
-
-
-
0.5mm²
328.1ft
100m
Grey
-
Copper
PVC
-
6.7mm
500V
OLFLEX CLASSIC 110 Series
4136605

RoHS

Reel of 1
Reel
1+
zł1,098.760
Min: 1 / Mult: 1
-
Screened
4Core
-
-
19AWG
-
0.75mm²
328.1ft
100m
Grey
-
Copper
PVC
-
7mm
350V
UNITRONIC LiYCY Series
4136598

RoHS

Reel of 1
Reel
1+
zł534.670
5+
zł524.000
10+
zł513.280
Min: 1 / Mult: 1
-
Unscreened
2Core
-
-
18AWG
-
1mm²
328.1ft
100m
Grey
32 x 0.2mm
Copper
PVC
-
5.6mm
350V
UNITRONIC LiYY Series
4253889

RoHS

Reel of 1
Reel
1+
zł3,040.130
Min: 1 / Mult: 1
-
Screened
3Core
-
-
19AWG
-
0.75mm²
164ft
50m
Black
-
Copper
PVC
-
6.6mm
500V
ÖLFLEX CHAIN 819 CP Series
1-25 of 6338 items
of 254 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account