7A Radial Leaded PPTCs:
872 Products FoundFind a huge range of Radial Leaded PPTCs at Farnell Poland. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Littelfuse, Bourns, Multicomp Pro, Bel Fuse & Schurter
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Product Range
Thermistor Mounting
Voltage Rating VDC
Voltage Rating
Holding Current
Trip Current
Clamping Voltage Vc Max
Time to Trip
Varistor Case Style
Fuse Shape
Varistor Type
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł2.020 10+ zł1.550 50+ zł1.440 100+ zł1.240 200+ zł1.180 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RXEF Series | Through Hole | - | 72VDC | 650mA | 1.3A | - | 2.5s | - | Rectangular | - | 40A | 5.8mm | - | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 1+ zł3.980 10+ zł3.060 25+ zł2.840 50+ zł2.440 100+ zł2.330 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RUEF Series | Through Hole | - | 30VDC | 6A | 12A | - | 16s | - | Rectangular | - | 100A | 10.9mm | - | 16.5mm | 3mm | 24.1mm | -40°C | 85°C | - | |||||
Each | 1+ zł2.690 10+ zł2.070 50+ zł1.920 100+ zł1.650 200+ zł1.480 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RUEF Series | Through Hole | - | 30VDC | 4A | 8A | - | 12.7s | - | Rectangular | - | 1A | 5.8mm | - | 14mm | 3mm | 19.3mm | -40°C | 85°C | - | |||||
Each | 5+ zł2.550 50+ zł2.210 250+ zł1.990 500+ zł1.670 1000+ zł1.530 More Pricing... | Min: 5 / Mult: 5 | - | MF-RG | Through Hole | - | 16VDC | 4A | 6.8A | - | 1s | - | Round | - | 100A | 5.1mm | 8.9mm | - | 3mm | 12.8mm | -40°C | 85°C | - | |||||
Each | 1+ zł2.720 10+ zł2.090 50+ zł1.940 100+ zł1.670 200+ zł1.500 | Min: 1 / Mult: 1 | - | PolySwitch RKEF Series | - | - | 60VDC | 900mA | 1.8A | - | 2s | - | Rectangular | - | 40A | 5.84mm | - | 7.87mm | 3.56mm | 13.97mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł3.600 10+ zł3.320 25+ zł2.930 50+ zł2.540 100+ zł2.340 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch AGRF Series | Through Hole | - | 16VDC | 12A | 22.1A | - | 8s | - | Rectangular | - | 100A | 10.9mm | - | 17.5mm | 3.5mm | 28.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ zł3.190 50+ zł2.760 250+ zł2.490 500+ zł2.080 | Min: 5 / Mult: 5 | - | MF-RG | Through Hole | - | 16VDC | 7A | 11.9A | - | 8s | - | Round | - | 100A | 5.1mm | 11.2mm | - | 3mm | 18.8mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 10+ zł0.730 100+ zł0.630 500+ zł0.450 2500+ zł0.370 5000+ zł0.320 More Pricing... | Min: 10 / Mult: 10 | - | BK60 Series | - | - | 60VDC | 250mA | 500mA | - | 2.5s | - | Round | - | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ zł2.300 50+ zł2.040 250+ zł1.870 500+ zł1.580 1500+ zł1.460 | Min: 5 / Mult: 5 | - | MF-RHT | Through Hole | - | 16VDC | 4A | 7.5A | - | 5s | - | Rectangular | - | 100A | 5.1mm | - | 10mm | 3mm | 15mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ zł3.260 50+ zł2.820 250+ zł2.310 | Min: 5 / Mult: 5 | - | MF-RHT | Through Hole | - | 16VDC | 11A | 20A | - | 11s | - | Rectangular | - | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 5+ zł3.110 10+ zł2.900 25+ zł2.640 50+ zł2.350 | Min: 5 / Mult: 5 | - | - | - | - | 16VDC | 13A | 24A | - | 13s | - | Rectangular | - | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
Each | 5+ zł2.110 10+ zł1.970 25+ zł1.840 50+ zł1.530 | Min: 5 / Mult: 5 | - | - | - | - | 32VDC | 500mA | 1A | - | 3s | - | Round | - | 100A | 5.1mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | - | |||||
Each | 1+ zł3.560 10+ zł2.740 50+ zł2.380 100+ zł2.190 200+ zł1.970 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch LVR Series | - | - | 240VAC | 250mA | 560mA | - | 18.5s | - | Rectangular | - | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | - | |||||
Each | 5+ zł1.800 10+ zł1.670 25+ zł1.560 50+ zł1.420 | Min: 5 / Mult: 5 | - | - | - | - | 32VDC | 1A | 1.9A | - | 6.2s | - | Round | - | 100A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ zł4.730 10+ zł4.390 25+ zł4.010 50+ zł3.570 | Min: 5 / Mult: 5 | 240V | MC Dual Protection MOV Range | - | 430V | - | - | - | 710V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ zł4.850 10+ zł4.560 25+ zł4.140 50+ zł3.700 | Min: 5 / Mult: 5 | 240V | MC Dual Protection MOV Range | - | 430V | - | - | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ zł3.960 10+ zł3.700 25+ zł3.360 50+ zł3.000 | Min: 5 / Mult: 5 | 240V | MC Dual Protection MOV Range | - | 260V | - | - | - | 455V | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 5+ zł4.980 10+ zł4.680 25+ zł4.260 50+ zł3.790 | Min: 5 / Mult: 5 | 240V | MC Dual Protection MOV Range | - | 430V | - | - | - | 710V | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | - | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ zł2.300 50+ zł1.650 100+ zł1.580 250+ zł1.510 500+ zł1.390 | Min: 1 / Mult: 1 | - | - | - | - | 16VDC | 6.5A | 13A | - | 6.5s | - | Rectangular | - | 100A | 5.1mm | - | 10.7mm | 3mm | 23.2mm | -40°C | 125°C | - | |||||
Each | 10+ zł1.000 50+ zł0.830 100+ zł0.690 250+ zł0.620 500+ zł0.550 | Min: 10 / Mult: 10 | - | MC36 | Through Hole | - | 30VDC | 1.1A | 2.2A | - | 2.3s | - | Rectangular | - | 40A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | - | |||||
Each | 1+ zł1.460 10+ zł1.190 50+ zł1.110 100+ zł1.050 200+ zł1.010 More Pricing... | Min: 1 / Mult: 1 | - | PolySwitch RXEF | Through Hole | - | 60VDC | 170mA | 340mA | - | 3s | - | Round | - | 40A | 5.8mm | 7.4mm | - | 3mm | 12.7mm | -40°C | 85°C | - | |||||
Each | 5+ zł2.080 50+ zł1.760 250+ zł1.510 500+ zł1.400 1000+ zł1.290 More Pricing... | Min: 5 / Mult: 5 | - | POLY-FUSE 60R Series | Through Hole | - | 60VDC | 500mA | 1A | - | 4s | - | Round | - | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ zł1.730 50+ zł1.530 250+ zł1.320 500+ zł1.210 1500+ zł1.120 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | Through Hole | - | 60VDC | 400mA | 800mA | - | 3.8s | - | Round | - | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 5+ zł2.050 50+ zł1.810 250+ zł1.660 500+ zł1.530 1500+ zł1.410 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | Through Hole | - | 30VDC | 4A | 8A | - | 12.7s | - | Rectangular | - | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | - | |||||
Each | 5+ zł1.690 50+ zł1.490 250+ zł1.280 500+ zł1.180 1500+ zł1.090 More Pricing... | Min: 5 / Mult: 5 | - | MF-R | Through Hole | - | 60VDC | 750mA | 1.5A | - | 6.3s | - | Round | - | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | - | |||||