29 Product Results Found for "motor"
Find a huge range of Radial Leaded PPTCs at Farnell Poland. We stock a large selection of Radial Leaded PPTCs, including new and most popular products from the world's top manufacturers including: Multicomp Pro & Littelfuse
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ zł5.280 5+ zł4.390 10+ zł4.260 25+ zł4.030 50+ zł3.770 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 14mm | 3mm | 25.6mm | -40°C | 85°C | - | |||||
Each | 1+ zł2.170 10+ zł1.760 50+ zł1.650 100+ zł1.560 200+ zł1.430 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | - | |||||
Each | 1+ zł2.490 10+ zł2.010 50+ zł1.890 100+ zł1.780 200+ zł1.630 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 50mA | 120mA | 10s | Round | 1A | 5.8mm | 6.9mm | - | 4.6mm | 12.1mm | -40°C | 85°C | - | |||||
Each | 1+ zł4.390 10+ zł3.810 50+ zł3.380 100+ zł3.090 200+ zł2.870 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 20.87mm | -40°C | 85°C | - | |||||
Each | 1+ zł7.550 5+ zł6.410 10+ zł6.030 25+ zł5.780 50+ zł5.190 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 60R Series | 60VDC | 3A | 6A | 19.8s | Round | 40A | 10.2mm | 23.11mm | - | 3.1mm | 29.3mm | -40°C | 85°C | - | |||||
Each | 1+ zł2.950 10+ zł2.380 50+ zł2.110 100+ zł2.030 200+ zł1.930 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch LVR | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 18.8mm | -40°C | 85°C | - | |||||
Each | 5+ zł2.490 50+ zł2.210 250+ zł2.020 500+ zł1.860 1000+ zł1.730 More Pricing... | Min: 5 / Mult: 5 | Through Hole | POLYFUSE 30R | 30VDC | 3A | 6A | 10.8s | Rectangular | 40A | 5.1mm | - | 11.4mm | 3mm | 19.2mm | -40°C | 85°C | - | |||||
Each | 1+ zł2.520 10+ zł2.040 50+ zł1.920 100+ zł1.810 200+ zł1.650 More Pricing... | Min: 1 / Mult: 1 | Through Hole | POLY-FUSE 30R Series | 30VDC | 1.85A | 3.7A | 8.7s | Rectangular | 40A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ zł2.600 10+ zł2.100 50+ zł1.970 100+ zł1.860 200+ zł1.700 More Pricing... | Min: 1 / Mult: 1 | Through Hole | PolySwitch AGRF | 16VDC | 4A | 7.6A | 2s | Rectangular | 100A | 5.8mm | - | 8.9mm | 3mm | 14.1mm | -40°C | 85°C | AEC-Q200 | |||||
Each | 5+ zł2.050 10+ zł1.710 25+ zł1.510 50+ zł1.400 | Min: 5 / Mult: 5 | - | - | 30VDC | 1A | 1.8A | 5.2s | Round | 40A | 5.1mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | - | |||||
MULTICOMP PRO | Each | 5+ zł2.410 10+ zł2.230 25+ zł2.080 50+ zł1.740 | Min: 5 / Mult: 5 | - | - | 16VDC | 6A | 10.8A | 5s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 21mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł1.740 10+ zł1.620 25+ zł1.510 50+ zł1.370 | Min: 5 / Mult: 5 | - | - | 16VDC | 4A | 7A | 5s | Rectangular | 100A | 5.1mm | - | 10mm | 3mm | 15mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł3.460 10+ zł3.220 25+ zł2.930 50+ zł2.620 | Min: 5 / Mult: 5 | - | - | 16VDC | 14A | 27A | 13s | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł3.110 10+ zł2.900 25+ zł2.640 50+ zł2.350 | Min: 5 / Mult: 5 | - | - | 16VDC | 13A | 24A | 13s | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ zł1.550 50+ zł1.350 100+ zł1.220 250+ zł0.900 | Min: 10 / Mult: 10 | - | - | 30VDC | 700mA | 1.4A | 3.2s | Rectangular | 40A | 5.1mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł2.520 10+ zł2.330 25+ zł2.180 50+ zł1.980 | Min: 5 / Mult: 5 | - | - | 16VDC | 8A | 15A | 8s | Rectangular | 100A | 5.1mm | - | 16.5mm | 3mm | 22.5mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł2.410 10+ zł2.230 25+ zł2.080 50+ zł1.740 | Min: 5 / Mult: 5 | - | - | 16VDC | 6.5A | 12A | 5.5s | Rectangular | 100A | 5.1mm | - | 12.7mm | 3mm | 22.2mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł5.110 10+ zł4.260 25+ zł3.820 50+ zł3.530 | Min: 5 / Mult: 5 | - | - | 16VDC | 15A | 28A | 20s | Rectangular | 100A | 10.2mm | - | 23.5mm | 3.6mm | 28.7mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł2.170 10+ zł2.020 25+ zł1.880 50+ zł1.710 | Min: 5 / Mult: 5 | - | - | 16VDC | 7A | 13A | 7s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 21.9mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł3.790 10+ zł3.520 25+ zł3.280 50+ zł2.750 | Min: 5 / Mult: 5 | - | - | 16VDC | 11A | 20A | 11s | Rectangular | 100A | 10.2mm | - | 21mm | 3mm | 26.1mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł2.000 10+ zł1.860 25+ zł1.730 50+ zł1.450 | Min: 5 / Mult: 5 | - | - | 16VDC | 4.5A | 7.8A | 3s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 15.6mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł2.790 10+ zł2.590 25+ zł2.420 50+ zł2.200 | Min: 5 / Mult: 5 | - | - | 16VDC | 10A | 18.5A | 9s | Rectangular | 100A | 10.2mm | - | 17.5mm | 3mm | 26.5mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł2.000 10+ zł1.850 25+ zł1.730 50+ zł1.570 | Min: 5 / Mult: 5 | - | - | 16VDC | 5.5A | 10A | 6s | Rectangular | 100A | 5.1mm | - | 11.2mm | 3mm | 18.9mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 5+ zł2.550 10+ zł2.370 25+ zł2.210 50+ zł1.850 | Min: 5 / Mult: 5 | - | - | 16VDC | 7.5A | 13.1A | 7s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 23.5mm | -40°C | 125°C | - | ||||
MULTICOMP PRO | Each | 10+ zł1.820 50+ zł1.580 100+ zł1.430 250+ zł0.970 500+ zł0.950 | Min: 10 / Mult: 10 | - | - | 16VDC | 3A | 6A | 5s | Rectangular | 100A | 5.1mm | - | 8.8mm | 3mm | 13.8mm | -40°C | 125°C | - |